IDC CABLE - CSR10S/AE10M/CPC10S - C3BPS-1018M-ND
| Digi-Key Part Number | C3BPS-1018M-ND |
1 10 100 250 500 1000 2500 5000 |
3.87000 2.93300 2.24660 1.87216 1.74734 1.62253 1.56012 1.49772 |
Extended Price
3.87 29.33 224.66 468.04 873.67 1622.53 3900.30 7488.60 |
| Manufacturer Part Number | C3BPS-1018M-ND | |||
| Description | IDC CABLE - CSR10S/AE10M/CPC10S | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C3BPS-1018M-ND |
| Vendor | CW Industries |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 10 pos Female to PCB |
| Overall Length | 18 in [Typ] |
| Cable Color | Multi-Color |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C3BPS 1018M ND C3BPS1018MND C3BPS 1018M ND C3BPS1018MND C3BPS-1018M |
IDC CABLE - CSR10S/AE10M/CPC10S - C3BPS-1018M-ND (C3BPS-1018M-ND)
Related parts:IDC CABLE - CSR10S/AE10M/CPC10S - C3BPS-1018M-ND
Order 'idc cable - csr10s/ae10m/cpc10s - C3BPS-1018M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BPS-1018M-ND.
IDC CABLE - CSR10S/AE10M/CPC10S - C3BPS-1006M-ND
Order 'idc cable - csr10s/ae10m/cpc10s - C3BPS-1006M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BPS-1006M-ND.
IDC CABLE - CSR10S/AE10M/CPC10S - C3BPS-1036M-ND
Order 'idc cable - csr10s/ae10m/cpc10s - C3BPS-1036M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BPS-1036M-ND.
IDC CABLE - CSC10S/AE10M/CPC10S - C3APS-1018M-ND
Order 'idc cable - csc10s/ae10m/cpc10s - C3APS-1018M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3APS-1018M-ND.
IDC CABLE - CSR10S/AE10M/CCE10S - C3BES-1018M-ND
Order 'idc cable - csr10s/ae10m/cce10s - C3BES-1018M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BES-1018M-ND.
IDC CABLE - CSR10S/AE10G/CPC10S - C3BPS-1006G-ND
Order 'idc cable - csr10s/ae10g/cpc10s - C3BPS-1006G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BPS-1006G-ND.
IDC CABLE - CSR10S/AE10G/CPC10S - C3BPS-1018G-ND
Order 'idc cable - csr10s/ae10g/cpc10s - C3BPS-1018G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BPS-1018G-ND.
IDC CABLE - CSR10S/AE10G/CPC10S - C3BPS-1036G-ND
Order 'idc cable - csr10s/ae10g/cpc10s - C3BPS-1036G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BPS-1036G-ND.
IDC CABLE - CKC10S/AE10M/CPC10S - C3CPS-1018M-ND
Order 'idc cable - ckc10s/ae10m/cpc10s - C3CPS-1018M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3CPS-1018M-ND.
IDC CABLE - CKR10S/AE10M/CPC10S - C3DPS-1018M-ND
Order 'idc cable - ckr10s/ae10m/cpc10s - C3DPS-1018M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3DPS-1018M-ND.
IDC CABLE - CSR10S/AE10M/X - C1BXS-1036M-ND
Order 'idc cable - csr10s/ae10m/x - C1BXS-1036M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1BXS-1036M-ND.
IDC CABLE - CSC10S/AE10M/CSC10S - C3AAS-1018M-ND
Order 'idc cable - csc10s/ae10m/csc10s - C3AAS-1018M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AAS-1018M-ND.
IDC CABLE - CSC10S/AE10M/CCE10S - C3AES-1018M-ND
Order 'idc cable - csc10s/ae10m/cce10s - C3AES-1018M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AES-1018M-ND.
IDC CABLE - CSC10S/AE10M/CPC10S - C3APS-1006M-ND
Order 'idc cable - csc10s/ae10m/cpc10s - C3APS-1006M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3APS-1006M-ND.
IDC CABLE - CSC10S/AE10M/CPC10S - C3APS-1036M-ND
Order 'idc cable - csc10s/ae10m/cpc10s - C3APS-1036M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3APS-1036M-ND.
Send this link via E-Mail
Help With This Screen