Keywords:





ALARM 60-250VAC/DC PNL MNT W/LED - LSC250N

Digi-Key Part Number 458-1001-ND
Price Break
25
Unit Price
74.08520
Extended Price
1852.13
Manufacturer Part NumberLSC250N
DescriptionALARM 60-250VAC/DC PNL MNT W/LED
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationLSC250N
VendorMallory Sonalert Products Inc
CategoryAudio Products
TypeAudible Signal Device
Sound Pressure Level82dB ~ 90dB
Mounting TypePanel Mount
Capacitance @ Frequency-
Frequency2.9kHz
PackagingBulk
Operating ModeContinuous
Voltage Range60 ~ 250VAC/DC
Voltage - Rated 60 ~ 250VAC/DC
Current Rating42 ~ 61mA
Size / DimensionCircular - 42.85mm Dia x 46.74mm H
TerminationScrew Terminals
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names LSC250N
LSC250N
458 1001 ND
4581001ND
458-1001

LSC250N Specification Sheet

Image of ALARM 60-250VAC/DC PNL MNT W/LED - LSC250N

ALARM 60-250VAC/DC PNL MNT W/LED - LSC250N (458-1001-ND)

Related parts :
ALARM 60-250VAC/DC PNL MNT W/LED - LSC250N
 Order 'alarm 60-250vac/dc pnl mnt w/led - LSC250N' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1001-ND.
AUD SIG DEV 60-250VAC/DC PNL MNT - SC250
 Order 'aud sig dev 60-250vac/dc pnl mnt - SC250' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1020-ND.
AUD SIG DEV 60-250VAC/DC PNL MNT - SC250R
 Order 'aud sig dev 60-250vac/dc pnl mnt - SC250R' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number SC250R-ND.
AUD SIG DEV 60-250VAC/DC PNL MNT - SCH250R
 Order 'aud sig dev 60-250vac/dc pnl mnt - SCH250R' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1112-ND.
AUD SIG DEVICE 60-250VAC/DC PNL - SC250D
 Order 'aud sig device 60-250vac/dc pnl - SC250D' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number SC250D-ND.
AUD SIG DEVICE 60-250VAC/DC PNL - SC250DR
 Order 'aud sig device 60-250vac/dc pnl - SC250DR' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number SC250DR-ND.
AUD SIG DEVICE 60-250VAC/DC PNL - SC250M
 Order 'aud sig device 60-250vac/dc pnl - SC250M' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number SC250M-ND.
AUD SIG DEVICE 60-250VAC/DC PNL - SC250N
 Order 'aud sig device 60-250vac/dc pnl - SC250N' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number SC250N-ND.
AUD SIG DEVICE 60-250VAC/DC PNL - SC250NR
 Order 'aud sig device 60-250vac/dc pnl - SC250NR' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number SC250NR-ND.
AUD SIG DEVICE 60-250VAC/DC PNL - SC250P
 Order 'aud sig device 60-250vac/dc pnl - SC250P' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number SC250P-ND.
AUD SIG DEVICE 60-250VAC/DC PNL - SC250PR
 Order 'aud sig device 60-250vac/dc pnl - SC250PR' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number SC250PR-ND.
AUD SIG DEVICE 60-250VAC/DC PNL - SCH250PR
 Order 'aud sig device 60-250vac/dc pnl - SCH250PR' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number SCH250PR-ND.
AUD SIG DEVICE 60-250VAC/DC PNL - SC250NJ
 Order 'aud sig device 60-250vac/dc pnl - SC250NJ' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number SC250NJ-ND.
ALARM 30-120VAC/DC PNL MNT W/LED - LSC110N
 Order 'alarm 30-120vac/dc pnl mnt w/led - LSC110N' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1000-ND.
ALARM 6-16VDC PNL MNT W/LED - LSC616N
 Order 'alarm 6-16vdc pnl mnt w/led - LSC616N' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1002-ND.

Send this link via E-Mail
Help With This Screen

ALARM 60-250VAC/DC PNL MNT W/LED - LSC250N
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: ALARM 6-28VAC/DC PNLMNT W/LED - LSC628AN Next: ALARM FUSE 16CH 120VAC - 910442
ALARM 60-250VAC/DC PNL MNT W/LED - LSC250N