Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge GMM25DRSD-S273
CONN EDGECARD 50POS DIP .156 SLD - GMM25DRSD-S273 - Connectors, Interconnects
| Digi-Key Part Number | GMM25DRSD-S273-ND |
10 |
15.10500 |
Extended Price
151.05 |
| Manufacturer Part Number | GMM25DRSD-S273 | |||
| Description | CONN EDGECARD 50POS DIP .156 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GMM25DRSD-S273 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors, Interconnects |
| Card Thickness | 0.093" (2.36mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Flange |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Pitch | 0.156" (3.96mm) |
| Packaging | Tray |
| Color | Black |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GMM25DRSD S273 GMM25DRSDS273 |
CONN EDGECARD 50POS DIP .156 SLD - GMM25DRSD-S273 (GMM25DRSD-S273-ND) - Connectors, Interconnects
Related parts Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge GMM25DRSD-S273Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge GMM25DRSD-S273
Order 'conn edgecard 50pos dip .156 sld - GMM25DRSD-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GMM25DRSD-S273-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ACM25DRSD-S273
Order 'conn edgecard 50pos dip .156 sld - ACM25DRSD-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM25DRSD-S273-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ACM25DRSN-S273
Order 'conn edgecard 50pos dip .156 sld - ACM25DRSN-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM25DRSN-S273-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ACM25DRST-S273
Order 'conn edgecard 50pos dip .156 sld - ACM25DRST-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM25DRST-S273-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EBM25DRSD-S273
Order 'conn edgecard 50pos dip .156 sld - EBM25DRSD-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBM25DRSD-S273-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EBM25DRSN-S273
Order 'conn edgecard 50pos dip .156 sld - EBM25DRSN-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBM25DRSN-S273-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EBM25DRST-S273
Order 'conn edgecard 50pos dip .156 sld - EBM25DRST-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBM25DRST-S273-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ECM25DRSD-S273
Order 'conn edgecard 50pos dip .156 sld - ECM25DRSD-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECM25DRSD-S273-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ECM25DRSN-S273
Order 'conn edgecard 50pos dip .156 sld - ECM25DRSN-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECM25DRSN-S273-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ECM25DRST-S273
Order 'conn edgecard 50pos dip .156 sld - ECM25DRST-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECM25DRST-S273-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EGM25DRSD-S273
Order 'conn edgecard 50pos dip .156 sld - EGM25DRSD-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EGM25DRSD-S273-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EGM25DRSN-S273
Order 'conn edgecard 50pos dip .156 sld - EGM25DRSN-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EGM25DRSN-S273-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EGM25DRST-S273
Order 'conn edgecard 50pos dip .156 sld - EGM25DRST-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EGM25DRST-S273-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EMM25DRSD-S273
Order 'conn edgecard 50pos dip .156 sld - EMM25DRSD-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EMM25DRSD-S273-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EMM25DRSN-S273
Order 'conn edgecard 50pos dip .156 sld - EMM25DRSN-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EMM25DRSN-S273-ND.
Options for Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge GMM25DRSD-S273
Send this link via E-Mail
Help With This Screen
