IDC CABLE - CSR50T/R008/CCE50T - C3BET-5018M-ND
| Digi-Key Part Number | C3BET-5018M-ND |
1 10 100 250 500 1000 2500 5000 |
15.58000 11.81100 9.04690 7.53908 7.03648 6.53387 6.28256 6.03126 |
Extended Price
15.58 118.11 904.69 1884.77 3518.24 6533.87 15706.40 30156.30 |
| Manufacturer Part Number | C3BET-5018M-ND | |||
| Description | IDC CABLE - CSR50T/R008/CCE50T | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | C3BET-5018M-ND |
| Vendor | CW Industries |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 50 pos Female to Card Edge |
| Overall Length | 18 in [Typ] |
| Cable Color | Multi-Color |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
C3BET 5018M ND C3BET5018MND C3BET 5018M ND C3BET5018MND C3BET-5018M |
IDC CABLE - CSR50T/R008/CCE50T - C3BET-5018M-ND (C3BET-5018M-ND)
Related parts:IDC CABLE - CSR50T/R008/CCE50T - C3BET-5018M-ND
Order 'idc cable - csr50t/r008/cce50t - C3BET-5018M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BET-5018M-ND.
IDC CABLE - CSR50T/R008/CCE50T - C3BET-5036M-ND
Order 'idc cable - csr50t/r008/cce50t - C3BET-5036M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BET-5036M-ND.
IDC CABLE - CSR50T/R028/CCE50T - C3BET-5006G-ND
Order 'idc cable - csr50t/r028/cce50t - C3BET-5006G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BET-5006G-ND.
IDC CABLE - CSR50T/R008/CCE60T - C3BET-5006M-ND
Order 'idc cable - csr50t/r008/cce60t - C3BET-5006M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BET-5006M-ND.
IDC CABLE - CSR50T/R028/CCE50T - C3BET-5018G-ND
Order 'idc cable - csr50t/r028/cce50t - C3BET-5018G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BET-5018G-ND.
IDC CABLE - CSR50T/R008/CPC50T - C3BPT-5018M-ND
Order 'idc cable - csr50t/r008/cpc50t - C3BPT-5018M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BPT-5018M-ND.
IDC CABLE - CKR50T/R008/CCE50T - C3DET-5018M-ND
Order 'idc cable - ckr50t/r008/cce50t - C3DET-5018M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3DET-5018M-ND.
IDC CABLE - CPC50T/R008/CCE50T - C3PET-5018M-ND
Order 'idc cable - cpc50t/r008/cce50t - C3PET-5018M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3PET-5018M-ND.
IDC CABLE - CSR50T/R008/X - C1BXT-5036M-ND
Order 'idc cable - csr50t/r008/x - C1BXT-5036M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1BXT-5036M-ND.
IDC CABLE - CSC50G/R008/CSC50G - C3AAG-5018M-ND
Order 'idc cable - csc50g/r008/csc50g - C3AAG-5018M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AAG-5018M-ND.
IDC CABLE - CSC50T/R008/CSC50T - C3AAT-5018M-ND
Order 'idc cable - csc50t/r008/csc50t - C3AAT-5018M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AAT-5018M-ND.
IDC CABLE - -CSC50G/R008/CCE50G - C3AEG-5018M-ND
Order 'idc cable - -csc50g/r008/cce50g - C3AEG-5018M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AEG-5018M-ND.
IDC CABLE - CSC50T/R008/CPC50T - C3APT-5018M-ND
Order 'idc cable - csc50t/r008/cpc50t - C3APT-5018M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3APT-5018M-ND.
IDC CABLE - CSR50G/R008/CSR50G - C3BBG-5018M-ND
Order 'idc cable - csr50g/r008/csr50g - C3BBG-5018M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BBG-5018M-ND.
IDC CABLE - CSR50G/R008/CCE50G - C3BEG-5018M-ND
Order 'idc cable - csr50g/r008/cce50g - C3BEG-5018M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BEG-5018M-ND.
Send this link via E-Mail
Help With This Screen