IDC CABLE - CSR50T/R008/CCE60T - C3BET-5006M-ND
| Digi-Key Part Number | C3BET-5006M-ND |
1 10 100 250 500 1000 2500 5000 |
11.57000 8.77100 6.71820 5.59852 5.22530 4.85206 4.66544 4.47882 |
Extended Price
11.57 87.71 671.82 1399.63 2612.65 4852.06 11663.60 22394.10 |
| Manufacturer Part Number | C3BET-5006M-ND | |||
| Description | IDC CABLE - CSR50T/R008/CCE60T | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | C3BET-5006M-ND |
| Vendor | CW Industries |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 50 pos Female to Card Edge |
| Overall Length | 6 in [Typ] |
| Cable Color | Multi-Color |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
C3BET 5006M ND C3BET5006MND C3BET 5006M ND C3BET5006MND C3BET-5006M |
IDC CABLE - CSR50T/R008/CCE60T - C3BET-5006M-ND (C3BET-5006M-ND)
Related parts:IDC CABLE - CSR50T/R008/CCE60T - C3BET-5006M-ND
Order 'idc cable - csr50t/r008/cce60t - C3BET-5006M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BET-5006M-ND.
IDC CABLE - CSR50T/R008/CCE50T - C3BET-5018M-ND
Order 'idc cable - csr50t/r008/cce50t - C3BET-5018M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BET-5018M-ND.
IDC CABLE - CSR50T/R008/CCE50T - C3BET-5036M-ND
Order 'idc cable - csr50t/r008/cce50t - C3BET-5036M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BET-5036M-ND.
IDC CABLE - CSR50T/R008/CPC50T - C3BPT-5006M-ND
Order 'idc cable - csr50t/r008/cpc50t - C3BPT-5006M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BPT-5006M-ND.
IDC CABLE - CSR50T/R008/X - C1BXT-5036M-ND
Order 'idc cable - csr50t/r008/x - C1BXT-5036M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1BXT-5036M-ND.
IDC CABLE - CSC50G/R008/CSC50G - C3AAG-5006M-ND
Order 'idc cable - csc50g/r008/csc50g - C3AAG-5006M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AAG-5006M-ND.
IDC CABLE - CSC50T/R008/CSC50T - C3AAT-5006M-ND
Order 'idc cable - csc50t/r008/csc50t - C3AAT-5006M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AAT-5006M-ND.
IDC CABLE - CCE50G/R008/CSC50G - C3AEG-5006M-ND
Order 'idc cable - cce50g/r008/csc50g - C3AEG-5006M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AEG-5006M-ND.
IDC CABLE - CCE50T/R008/CSC50T - C3AET-5006M-ND
Order 'idc cable - cce50t/r008/csc50t - C3AET-5006M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AET-5006M-ND.
IDC CABLE - CSC50T/R008/CPC50T - C3APT-5006M-ND
Order 'idc cable - csc50t/r008/cpc50t - C3APT-5006M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3APT-5006M-ND.
IDC CABLE - CSR50G/R008/CSR50G - C3BBG-5006M-ND
Order 'idc cable - csr50g/r008/csr50g - C3BBG-5006M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BBG-5006M-ND.
IDC CABLE - CSR50G/R008/CCE50G - C3BEG-5006M-ND
Order 'idc cable - csr50g/r008/cce50g - C3BEG-5006M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BEG-5006M-ND.
IDC CABLE - CSR50T/R028/CCE50T - C3BET-5006G-ND
Order 'idc cable - csr50t/r028/cce50t - C3BET-5006G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BET-5006G-ND.
IDC CABLE - CSR50T/R028/CCE50T - C3BET-5018G-ND
Order 'idc cable - csr50t/r028/cce50t - C3BET-5018G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BET-5018G-ND.
IDC CABLE - CSR50T/R028/CC350T - C3BET-5036G-ND
Order 'idc cable - csr50t/r028/cc350t - C3BET-5036G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BET-5036G-ND.
Send this link via E-Mail
Help With This Screen