IDC CABLE - CSR40T/R007/CCE40T - C3BET-4018M-ND
| Digi-Key Part Number | C3BET-4018M-ND |
1 10 100 250 500 1000 2500 5000 |
13.14000 9.96000 7.62920 6.35768 5.93384 5.50999 5.29806 5.08614 |
Extended Price
13.14 99.60 762.92 1589.42 2966.92 5509.99 13245.15 25430.70 |
| Manufacturer Part Number | C3BET-4018M-ND | |||
| Description | IDC CABLE - CSR40T/R007/CCE40T | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | C3BET-4018M-ND |
| Vendor | CW Industries |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 40 pos Female to Card Edge |
| Overall Length | 18 in [Typ] |
| Cable Color | Multi-Color |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
C3BET 4018M ND C3BET4018MND C3BET 4018M ND C3BET4018MND C3BET-4018M |
IDC CABLE - CSR40T/R007/CCE40T - C3BET-4018M-ND (C3BET-4018M-ND)
Related parts:IDC CABLE - CSR40T/R007/CCE40T - C3BET-4018M-ND
Order 'idc cable - csr40t/r007/cce40t - C3BET-4018M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BET-4018M-ND.
IDC CABLE - CSR40T/R007/CCE40T - C3BET-4006M-ND
Order 'idc cable - csr40t/r007/cce40t - C3BET-4006M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BET-4006M-ND.
IDC CABLE - CSR40T/R007/CCE40T - C3BET-4036M-ND
Order 'idc cable - csr40t/r007/cce40t - C3BET-4036M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BET-4036M-ND.
IDC CABLE - CSR40T/R027/CCE40T - C3BET-4006G-ND
Order 'idc cable - csr40t/r027/cce40t - C3BET-4006G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BET-4006G-ND.
IDC CABLE - CSR40T/R027/CCE40T - C3BET-4018G-ND
Order 'idc cable - csr40t/r027/cce40t - C3BET-4018G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BET-4018G-ND.
IDC CABLE - CSR40T/R027/CCE40T - C3BET-4036G-ND
Order 'idc cable - csr40t/r027/cce40t - C3BET-4036G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BET-4036G-ND.
IDC CABLE - CSR40T/R007/CPC40T - C3BPT-4018M-ND
Order 'idc cable - csr40t/r007/cpc40t - C3BPT-4018M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BPT-4018M-ND.
IDC CABLE - CKC40T/R007/CCE40T - C3CET-4018M-ND
Order 'idc cable - ckc40t/r007/cce40t - C3CET-4018M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3CET-4018M-ND.
IDC CABLE - CKR40T/R007/CCE40T - C3DET-4018M-ND
Order 'idc cable - ckr40t/r007/cce40t - C3DET-4018M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3DET-4018M-ND.
IDC CABLE - CPC40T/R007/CCE40T - C3PET-4018M-ND
Order 'idc cable - cpc40t/r007/cce40t - C3PET-4018M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3PET-4018M-ND.
IDC CABLE - CSR40T/R007/X - C1BXT-4036M-ND
Order 'idc cable - csr40t/r007/x - C1BXT-4036M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1BXT-4036M-ND.
IDC CABLE - CSC40G/R007/CSC40G - C3AAG-4018M-ND
Order 'idc cable - csc40g/r007/csc40g - C3AAG-4018M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AAG-4018M-ND.
IDC CABLE - CSC40T/R007/CSC40T - C3AAT-4018M-ND
Order 'idc cable - csc40t/r007/csc40t - C3AAT-4018M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AAT-4018M-ND.
IDC CABLE - CCE40G/R007/CSC40G - C3AEG-4018M-ND
Order 'idc cable - cce40g/r007/csc40g - C3AEG-4018M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AEG-4018M-ND.
IDC CABLE - CSC40T/R007/CPC40T - C3APT-4018M-ND
Order 'idc cable - csc40t/r007/cpc40t - C3APT-4018M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3APT-4018M-ND.
Send this link via E-Mail
Help With This Screen