Keywords:





CONN EDGECARD 48POS R/A .156 SLD - GMM24DTBD-S273 - Connectors

Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GMM24DTBD-S273

Digi-Key Part Number GMM24DTBD-S273-ND
Price Break
10
Unit Price
15.93000
Extended Price
159.30
Manufacturer Part NumberGMM24DTBD-S273
DescriptionCONN EDGECARD 48POS R/A .156 SLD
Quantity Available Non-Stock
All prices are in USD

Purchase Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GMM24DTBD-S273
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GMM24DTBD-S273
Technical/Catalog InformationGMM24DTBD-S273
VendorSullins Connector Solutions
CategoryConnectors
Card Thickness0.093" (2.36mm)
Card TypeDual Edge
Contact FinishGold
Mounting TypeThrough Hole, Right Angle
FeaturesFlange
Number of Positions 48
Number of Rows2
Pitch0.156" (3.96mm)
PackagingTray
ColorBlack
Contact Finish Thickness30µin (0.76µm)
GenderFemale
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names GMM24DTBD S273
GMM24DTBDS273

GMM24DTBD-S273 Specification Sheet

Image of CONN EDGECARD 48POS R/A .156 SLD - GMM24DTBD-S273

CONN EDGECARD 48POS R/A .156 SLD - GMM24DTBD-S273 (GMM24DTBD-S273-ND) - Connectors

Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GMM24DTBD-S273
CONN EDGECARD 48POS R/A .156 SLD - GMM24DTBD-S273
 Order 'conn edgecard 48pos r/a .156 sld - GMM24DTBD-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GMM24DTBD-S273-ND.
CONN EDGECARD 48POS R/A .156 SLD - EBM24DTAD-S273
 Order 'conn edgecard 48pos r/a .156 sld - EBM24DTAD-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBM24DTAD-S273-ND.
CONN EDGECARD 48POS R/A .156 SLD - EBM24DTAN-S273
 Order 'conn edgecard 48pos r/a .156 sld - EBM24DTAN-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBM24DTAN-S273-ND.
CONN EDGECARD 48POS R/A .156 SLD - EBM24DTAT-S273
 Order 'conn edgecard 48pos r/a .156 sld - EBM24DTAT-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBM24DTAT-S273-ND.
CONN EDGECARD 48POS R/A .156 SLD - EBM24DTBD-S273
 Order 'conn edgecard 48pos r/a .156 sld - EBM24DTBD-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBM24DTBD-S273-ND.
CONN EDGECARD 48POS R/A .156 SLD - EBM24DTBN-S273
 Order 'conn edgecard 48pos r/a .156 sld - EBM24DTBN-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBM24DTBN-S273-ND.
CONN EDGECARD 48POS R/A .156 SLD - EBM24DTBT-S273
 Order 'conn edgecard 48pos r/a .156 sld - EBM24DTBT-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBM24DTBT-S273-ND.
CONN EDGECARD 48POS R/A .156 SLD - EBM24DTMD-S273
 Order 'conn edgecard 48pos r/a .156 sld - EBM24DTMD-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBM24DTMD-S273-ND.
CONN EDGECARD 48POS R/A .156 SLD - EBM24DTMN-S273
 Order 'conn edgecard 48pos r/a .156 sld - EBM24DTMN-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBM24DTMN-S273-ND.
CONN EDGECARD 48POS R/A .156 SLD - EBM24DTMT-S273
 Order 'conn edgecard 48pos r/a .156 sld - EBM24DTMT-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBM24DTMT-S273-ND.
CONN EDGECARD 48POS R/A .156 SLD - ESM24DTAD-S273
 Order 'conn edgecard 48pos r/a .156 sld - ESM24DTAD-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ESM24DTAD-S273-ND.
CONN EDGECARD 48POS R/A .156 SLD - ESM24DTAN-S273
 Order 'conn edgecard 48pos r/a .156 sld - ESM24DTAN-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ESM24DTAN-S273-ND.
CONN EDGECARD 48POS R/A .156 SLD - ESM24DTAT-S273
 Order 'conn edgecard 48pos r/a .156 sld - ESM24DTAT-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ESM24DTAT-S273-ND.
CONN EDGECARD 48POS R/A .156 SLD - ESM24DTBD-S273
 Order 'conn edgecard 48pos r/a .156 sld - ESM24DTBD-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ESM24DTBD-S273-ND.
CONN EDGECARD 48POS R/A .156 SLD - ESM24DTBN-S273
 Order 'conn edgecard 48pos r/a .156 sld - ESM24DTBN-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ESM24DTBN-S273-ND.

Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GMM24DTBD-S273
Send this link via E-Mail
Help With This Screen

CONN EDGECARD 48POS R/A .156 SLD - GMM24DTBD-S273
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN EDGECARD 48POS R/A .156 SLD - GMM24DTBD-S189 Next: CONN EDGECARD 48POS R/A .156 SLD - GMM24DTBH
CONN EDGECARD 48POS R/A .156 SLD - GMM24DTBD-S273