IDC CABLE - CSR34T/R006/CCE34T - C3BET-3436M-ND
| Digi-Key Part Number | C3BET-3436M-ND |
1 10 100 250 500 1000 2500 5000 |
15.51000 11.75500 9.00400 7.50332 7.00308 6.50286 6.25275 6.00264 |
Extended Price
15.51 117.55 900.40 1875.83 3501.54 6502.86 15631.88 30013.20 |
| Manufacturer Part Number | C3BET-3436M-ND | |||
| Description | IDC CABLE - CSR34T/R006/CCE34T | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | C3BET-3436M-ND |
| Vendor | CW Industries |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 34 pos Female to Card Edge |
| Overall Length | 36 in [Typ] |
| Cable Color | Multi-Color |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
C3BET 3436M ND C3BET3436MND C3BET 3436M ND C3BET3436MND C3BET-3436M |
IDC CABLE - CSR34T/R006/CCE34T - C3BET-3436M-ND (C3BET-3436M-ND)
Related parts:IDC CABLE - CSR34T/R006/CCE34T - C3BET-3436M-ND
Order 'idc cable - csr34t/r006/cce34t - C3BET-3436M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BET-3436M-ND.
IDC CABLE - CSR34T/R006/CCE34T - C3BET-3406M-ND
Order 'idc cable - csr34t/r006/cce34t - C3BET-3406M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BET-3406M-ND.
IDC CABLE - CSR34T/R006/CCE34T - C3BET-3418M-ND
Order 'idc cable - csr34t/r006/cce34t - C3BET-3418M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BET-3418M-ND.
IDC CABLE - CSR34T/R006/X - C1BXT-3436M-ND
Order 'idc cable - csr34t/r006/x - C1BXT-3436M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1BXT-3436M-ND.
IDC CABLE - CSR34T/R026/CCE34T - C3BET-3406G-ND
Order 'idc cable - csr34t/r026/cce34t - C3BET-3406G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BET-3406G-ND.
IDC CABLE - CSR34T/R026/CCE34T - C3BET-3418G-ND
Order 'idc cable - csr34t/r026/cce34t - C3BET-3418G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BET-3418G-ND.
IDC CABLE - CSR34T/R026/CCE34T - C3BET-3436G-ND
Order 'idc cable - csr34t/r026/cce34t - C3BET-3436G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BET-3436G-ND.
IDC CABLE - CSR34T/R006/CPC34T - C3BPT-3436M-ND
Order 'idc cable - csr34t/r006/cpc34t - C3BPT-3436M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BPT-3436M-ND.
IDC CABLE - CKC34T/R006/CCE34T - C3CET-3436M-ND
Order 'idc cable - ckc34t/r006/cce34t - C3CET-3436M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3CET-3436M-ND.
IDC CABLE - CKR34T/R006/CCE34T - C3DET-3436M-ND
Order 'idc cable - ckr34t/r006/cce34t - C3DET-3436M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3DET-3436M-ND.
IDC CABLE - CPC34T/R006/CCE34T - C3PET-3436M-ND
Order 'idc cable - cpc34t/r006/cce34t - C3PET-3436M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3PET-3436M-ND.
IDC CABLE - CSC34G/R006/X - C1AXG-3436M-ND
Order 'idc cable - csc34g/r006/x - C1AXG-3436M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1AXG-3436M-ND.
IDC CABLE - CSC34T/R006/X - C1AXT-3436M-ND
Order 'idc cable - csc34t/r006/x - C1AXT-3436M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1AXT-3436M-ND.
IDC CABLE - CSR34G/R006/X - C1BXG-3436M-ND
Order 'idc cable - csr34g/r006/x - C1BXG-3436M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1BXG-3436M-ND.
IDC CABLE - CKC34G/R006/X - C1CXG-3436M-ND
Order 'idc cable - ckc34g/r006/x - C1CXG-3436M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1CXG-3436M-ND.
Send this link via E-Mail
Help With This Screen