CONN EDGECARD 48POS .156 EXTEND - GMM24DRSD-S288 - Connectors
| Digi-Key Part Number | GMM24DRSD-S288-ND |
10 |
10.92000 |
Extended Price
109.20 |
| Manufacturer Part Number | GMM24DRSD-S288 | |||
| Description | CONN EDGECARD 48POS .156 EXTEND | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GMM24DRSD-S288 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Board Edge, Straddle Mount |
| Features | Card Extender, Flange |
| Number of Positions | 48 |
| Number of Rows | 2 |
| Pitch | 0.156" (3.96mm) |
| Packaging | Tray |
| Color | Black |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GMM24DRSD S288 GMM24DRSDS288 |
GMM24DRSD-S288 Specification Sheet
CONN EDGECARD 48POS .156 EXTEND - GMM24DRSD-S288 (GMM24DRSD-S288-ND) - Connectors
Related parts Connectors :CONN EDGECARD 48POS .156 EXTEND - GMM24DRSD-S288
Order 'conn edgecard 48pos .156 extend - GMM24DRSD-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GMM24DRSD-S288-ND.
CONN EDGECARD 48POS .156 EXTEND - AMM24DRMD-S288
Order 'conn edgecard 48pos .156 extend - AMM24DRMD-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM24DRMD-S288-ND.
CONN EDGECARD 48POS .156 EXTEND - AMM24DRMH-S288
Order 'conn edgecard 48pos .156 extend - AMM24DRMH-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM24DRMH-S288-ND.
CONN EDGECARD 48POS .156 EXTEND - AMM24DRMI-S288
Order 'conn edgecard 48pos .156 extend - AMM24DRMI-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM24DRMI-S288-ND.
CONN EDGECARD 48POS .156 EXTEND - AMM24DRMN-S288
Order 'conn edgecard 48pos .156 extend - AMM24DRMN-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM24DRMN-S288-ND.
CONN EDGECARD 48POS .156 EXTEND - AMM24DRMT-S288
Order 'conn edgecard 48pos .156 extend - AMM24DRMT-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM24DRMT-S288-ND.
CONN EDGECARD 48POS .156 EXTEND - AMM24DRSD-S288
Order 'conn edgecard 48pos .156 extend - AMM24DRSD-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM24DRSD-S288-ND.
CONN EDGECARD 48POS .156 EXTEND - AMM24DRSH-S288
Order 'conn edgecard 48pos .156 extend - AMM24DRSH-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM24DRSH-S288-ND.
CONN EDGECARD 48POS .156 EXTEND - AMM24DRSI-S288
Order 'conn edgecard 48pos .156 extend - AMM24DRSI-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM24DRSI-S288-ND.
CONN EDGECARD 48POS .156 EXTEND - AMM24DRSN-S288
Order 'conn edgecard 48pos .156 extend - AMM24DRSN-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM24DRSN-S288-ND.
CONN EDGECARD 48POS .156 EXTEND - AMM24DRST-S288
Order 'conn edgecard 48pos .156 extend - AMM24DRST-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM24DRST-S288-ND.
CONN EDGECARD 48POS .156 EXTEND - AMM24DTKD-S288
Order 'conn edgecard 48pos .156 extend - AMM24DTKD-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM24DTKD-S288-ND.
CONN EDGECARD 48POS .156 EXTEND - AMM24DTKH-S288
Order 'conn edgecard 48pos .156 extend - AMM24DTKH-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM24DTKH-S288-ND.
CONN EDGECARD 48POS .156 EXTEND - AMM24DTKI-S288
Order 'conn edgecard 48pos .156 extend - AMM24DTKI-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM24DTKI-S288-ND.
CONN EDGECARD 48POS .156 EXTEND - AMM24DTKN-S288
Order 'conn edgecard 48pos .156 extend - AMM24DTKN-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM24DTKN-S288-ND.
Send this link via E-Mail
Help With This Screen
