IDC CABLE - CSR26T/R025/CCE26T - C3BET-2618G-ND
| Digi-Key Part Number | C3BET-2618G-ND |
1 10 100 250 500 1000 2500 5000 |
6.99000 5.29700 4.05710 3.38092 3.15554 2.93014 2.81744 2.70474 |
Extended Price
6.99 52.97 405.71 845.23 1577.77 2930.14 7043.60 13523.70 |
| Manufacturer Part Number | C3BET-2618G-ND | |||
| Description | IDC CABLE - CSR26T/R025/CCE26T | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | C3BET-2618G-ND |
| Vendor | CW Industries |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 26 pos Female to Card Edge |
| Overall Length | 18 in [Typ] |
| Cable Color | Gray |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
C3BET 2618G ND C3BET2618GND C3BET 2618G ND C3BET2618GND C3BET-2618G |
IDC CABLE - CSR26T/R025/CCE26T - C3BET-2618G-ND (C3BET-2618G-ND)
Related parts:IDC CABLE - CSR26T/R025/CCE26T - C3BET-2618G-ND
Order 'idc cable - csr26t/r025/cce26t - C3BET-2618G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BET-2618G-ND.
IDC CABLE - CSR26T/R025/CCE26T - C3BET-2606G-ND
Order 'idc cable - csr26t/r025/cce26t - C3BET-2606G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BET-2606G-ND.
IDC CABLE - CSR26T/R025/CCE26T - C3BET-2636G-ND
Order 'idc cable - csr26t/r025/cce26t - C3BET-2636G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BET-2636G-ND.
IDC CABLE - CSR26T/R005/CCE26T - C3BET-2606M-ND
Order 'idc cable - csr26t/r005/cce26t - C3BET-2606M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BET-2606M-ND.
IDC CABLE - CSR26T/R005/CCE26T - C3BET-2618M-ND
Order 'idc cable - csr26t/r005/cce26t - C3BET-2618M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BET-2618M-ND.
IDC CABLE - CSR26T/R005/CCE26T - C3BET-2636M-ND
Order 'idc cable - csr26t/r005/cce26t - C3BET-2636M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BET-2636M-ND.
IDC CABLE - CSR26T/R025/CPC26T - C3BPT-2618G-ND
Order 'idc cable - csr26t/r025/cpc26t - C3BPT-2618G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BPT-2618G-ND.
IDC CABLE - CKC26T/R025/CCE26T - C3CET-2618G-ND
Order 'idc cable - ckc26t/r025/cce26t - C3CET-2618G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3CET-2618G-ND.
IDC CABLE - CKR26T/R025/CCE26T - C3DET-2618G-ND
Order 'idc cable - ckr26t/r025/cce26t - C3DET-2618G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3DET-2618G-ND.
IDC CABLE - CPC26T/R025/CCE26T - C3PET-2618G-ND
Order 'idc cable - cpc26t/r025/cce26t - C3PET-2618G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3PET-2618G-ND.
IDC CABLE - CSR26T/R025/X - C1BXT-2636G-ND
Order 'idc cable - csr26t/r025/x - C1BXT-2636G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1BXT-2636G-ND.
IDC CABLE - CSC26G/R025/CSC26G - C3AAG-2618G-ND
Order 'idc cable - csc26g/r025/csc26g - C3AAG-2618G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AAG-2618G-ND.
IDC CABLE - CSC26T/R025/CSC26T - C3AAT-2618G-ND
Order 'idc cable - csc26t/r025/csc26t - C3AAT-2618G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AAT-2618G-ND.
IDC CABLE - CCE26G/R025/CSC26G - C3AEG-2618G-ND
Order 'idc cable - cce26g/r025/csc26g - C3AEG-2618G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AEG-2618G-ND.
IDC CABLE - CSC26T/R025/CPC26T - C3APT-2618G-ND
Order 'idc cable - csc26t/r025/cpc26t - C3APT-2618G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3APT-2618G-ND.
Send this link via E-Mail
Help With This Screen