IDC CABLE - CSR10T/R020/CCE10T - C3BET-1036G-ND
| Digi-Key Part Number | C3BET-1036G-ND |
1 10 100 250 500 1000 2500 5000 |
4.31000 3.27100 2.50520 2.08772 1.94852 1.80934 1.73975 1.67016 |
Extended Price
4.31 32.71 250.52 521.93 974.26 1809.34 4349.38 8350.80 |
| Manufacturer Part Number | C3BET-1036G-ND | |||
| Description | IDC CABLE - CSR10T/R020/CCE10T | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | C3BET-1036G-ND |
| Vendor | CW Industries |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 10 pos Female to Card Edge |
| Overall Length | 36 in [Typ] |
| Cable Color | Gray |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
C3BET 1036G ND C3BET1036GND C3BET 1036G ND C3BET1036GND C3BET-1036G |
IDC CABLE - CSR10T/R020/CCE10T - C3BET-1036G-ND (C3BET-1036G-ND)
Related parts:IDC CABLE - CSR10T/R020/CCE10T - C3BET-1036G-ND
Order 'idc cable - csr10t/r020/cce10t - C3BET-1036G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BET-1036G-ND.
IDC CABLE - CSR10T/R020/CCE10T - C3BET-1006G-ND
Order 'idc cable - csr10t/r020/cce10t - C3BET-1006G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BET-1006G-ND.
IDC CABLE - CSR10T/R020/CCE10T - C3BET-1018G-ND
Order 'idc cable - csr10t/r020/cce10t - C3BET-1018G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BET-1018G-ND.
IDC CABLE - CSR10T/R020/X - C1BXT-1036G-ND
Order 'idc cable - csr10t/r020/x - C1BXT-1036G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1BXT-1036G-ND.
IDC CABLE - CSC10T/R020/CCE10T - C3AET-1036G-ND
Order 'idc cable - csc10t/r020/cce10t - C3AET-1036G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AET-1036G-ND.
IDC CABLE - CSR10T/R000/CCE10T - C3BET-1006M-ND
Order 'idc cable - csr10t/r000/cce10t - C3BET-1006M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BET-1006M-ND.
IDC CABLE - CSR10T/R000/CCE10T - C3BET-1018M-ND
Order 'idc cable - csr10t/r000/cce10t - C3BET-1018M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BET-1018M-ND.
IDC CABLE - CSR10T/R000/CCE10T - C3BET-1036M-ND
Order 'idc cable - csr10t/r000/cce10t - C3BET-1036M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BET-1036M-ND.
IDC CABLE - CSR10T/R020/CPC10T - C3BPT-1036G-ND
Order 'idc cable - csr10t/r020/cpc10t - C3BPT-1036G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BPT-1036G-ND.
IDC CABLE - CKC10T/R020/CCE10T - C3CET-1036G-ND
Order 'idc cable - ckc10t/r020/cce10t - C3CET-1036G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3CET-1036G-ND.
IDC CABLE - CKR10T/R020/CCE10T - C3DET-1036G-ND
Order 'idc cable - ckr10t/r020/cce10t - C3DET-1036G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3DET-1036G-ND.
IDC CABLE - CPC10T/R020/CCE10T - C3PET-1036G-ND
Order 'idc cable - cpc10t/r020/cce10t - C3PET-1036G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3PET-1036G-ND.
IDC CABLE - CSC10G/R020/X - C1AXG-1036G-ND
Order 'idc cable - csc10g/r020/x - C1AXG-1036G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1AXG-1036G-ND.
IDC CABLE - CSC10T/R020/X - C1AXT-1036G-ND
Order 'idc cable - csc10t/r020/x - C1AXT-1036G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1AXT-1036G-ND.
IDC CABLE - CSR10G/R020/X - C1BXG-1036G-ND
Order 'idc cable - csr10g/r020/x - C1BXG-1036G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1BXG-1036G-ND.
Send this link via E-Mail
Help With This Screen