IDC CABLE - CSR50S/AE50M/CCE50S - C3BES-5036M-ND
| Digi-Key Part Number | C3BES-5036M-ND |
1 10 100 250 500 1000 2500 5000 |
21.58000 16.35900 12.53000 10.44164 9.74554 9.04943 8.70138 8.35332 |
Extended Price
21.58 163.59 1253.00 2610.41 4872.77 9049.43 21753.45 41766.60 |
| Manufacturer Part Number | C3BES-5036M-ND | |||
| Description | IDC CABLE - CSR50S/AE50M/CCE50S | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C3BES-5036M-ND |
| Vendor | CW Industries |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 50 pos Female to Card Edge |
| Overall Length | 36 in [Typ] |
| Cable Color | Multi-Color |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C3BES 5036M ND C3BES5036MND C3BES 5036M ND C3BES5036MND C3BES-5036M |
IDC CABLE - CSR50S/AE50M/CCE50S - C3BES-5036M-ND (C3BES-5036M-ND)
Related parts:IDC CABLE - CSR50S/AE50M/CCE50S - C3BES-5036M-ND
Order 'idc cable - csr50s/ae50m/cce50s - C3BES-5036M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BES-5036M-ND.
IDC CABLE - CSR50S/AE50M/CCE50S - C3BES-5006M-ND
Order 'idc cable - csr50s/ae50m/cce50s - C3BES-5006M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BES-5006M-ND.
IDC CABLE - CSR50S/AE50M/CCE50S - C3BES-5018M-ND
Order 'idc cable - csr50s/ae50m/cce50s - C3BES-5018M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BES-5018M-ND.
IDC CABLE - CSR50S/AE50M/X - C1BXS-5036M-ND
Order 'idc cable - csr50s/ae50m/x - C1BXS-5036M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1BXS-5036M-ND.
IDC CABLE - CSC50S/AE50M/CCE50S - C3AES-5036M-ND
Order 'idc cable - csc50s/ae50m/cce50s - C3AES-5036M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AES-5036M-ND.
IDC CABLE - CSR50S/AE50G/CCE50S - C3BES-5006G-ND
Order 'idc cable - csr50s/ae50g/cce50s - C3BES-5006G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BES-5006G-ND.
IDC CABLE - CSR50S/AE50G/CCE50S - C3BES-5018G-ND
Order 'idc cable - csr50s/ae50g/cce50s - C3BES-5018G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BES-5018G-ND.
IDC CABLE - CSR50S/AE50G/CCE50S - C3BES-5036G-ND
Order 'idc cable - csr50s/ae50g/cce50s - C3BES-5036G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BES-5036G-ND.
IDC CABLE - CSR50S/AE50M/CPC50S - C3BPS-5036M-ND
Order 'idc cable - csr50s/ae50m/cpc50s - C3BPS-5036M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BPS-5036M-ND.
IDC CABLE - CKC50S/AE50M/CCE50S - C3CES-5036M-ND
Order 'idc cable - ckc50s/ae50m/cce50s - C3CES-5036M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3CES-5036M-ND.
IDC CABLE - CKR50S/AE50M/CCE50S - C3DES-5036M-ND
Order 'idc cable - ckr50s/ae50m/cce50s - C3DES-5036M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3DES-5036M-ND.
IDC CABLE - CPC50S/AE50M/CCE50S - C3PES-5036M-ND
Order 'idc cable - cpc50s/ae50m/cce50s - C3PES-5036M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3PES-5036M-ND.
IDC CABLE - CSC50S/AE50M/X - C1AXS-5036M-ND
Order 'idc cable - csc50s/ae50m/x - C1AXS-5036M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1AXS-5036M-ND.
IDC CABLE - CKC50S/AE50M/X - C1CXS-5036M-ND
Order 'idc cable - ckc50s/ae50m/x - C1CXS-5036M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1CXS-5036M-ND.
IDC CABLE - CKR50S/AE50M/X - C1DXS-5036M-ND
Order 'idc cable - ckr50s/ae50m/x - C1DXS-5036M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1DXS-5036M-ND.
Send this link via E-Mail
Help With This Screen