IDC CABLE - CSR50S/AE50G/CCE50S - C3BES-5006G-ND
| Digi-Key Part Number | C3BES-5006G-ND |
1 10 100 250 500 1000 2500 5000 |
10.11000 7.66300 5.86940 4.89120 4.56512 4.23904 4.07600 3.91296 |
Extended Price
10.11 76.63 586.94 1222.80 2282.56 4239.04 10190.00 19564.80 |
| Manufacturer Part Number | C3BES-5006G-ND | |||
| Description | IDC CABLE - CSR50S/AE50G/CCE50S | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C3BES-5006G-ND |
| Vendor | CW Industries |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 50 pos Female to Card Edge |
| Overall Length | 6 in [Typ] |
| Cable Color | Gray |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C3BES 5006G ND C3BES5006GND C3BES 5006G ND C3BES5006GND C3BES-5006G |
IDC CABLE - CSR50S/AE50G/CCE50S - C3BES-5006G-ND (C3BES-5006G-ND)
Related parts:IDC CABLE - CSR50S/AE50G/CCE50S - C3BES-5006G-ND
Order 'idc cable - csr50s/ae50g/cce50s - C3BES-5006G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BES-5006G-ND.
IDC CABLE - CSR50S/AE50G/CCE50S - C3BES-5018G-ND
Order 'idc cable - csr50s/ae50g/cce50s - C3BES-5018G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BES-5018G-ND.
IDC CABLE - CSR50S/AE50G/CCE50S - C3BES-5036G-ND
Order 'idc cable - csr50s/ae50g/cce50s - C3BES-5036G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BES-5036G-ND.
IDC CABLE - CSC50S/AE50G/CCE50S - C3AES-5006G-ND
Order 'idc cable - csc50s/ae50g/cce50s - C3AES-5006G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AES-5006G-ND.
IDC CABLE - CSR50S/AE50M/CCE50S - C3BES-5006M-ND
Order 'idc cable - csr50s/ae50m/cce50s - C3BES-5006M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BES-5006M-ND.
IDC CABLE - CSR50S/AE50M/CCE50S - C3BES-5018M-ND
Order 'idc cable - csr50s/ae50m/cce50s - C3BES-5018M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BES-5018M-ND.
IDC CABLE - CSR50S/AE50M/CCE50S - C3BES-5036M-ND
Order 'idc cable - csr50s/ae50m/cce50s - C3BES-5036M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BES-5036M-ND.
IDC CABLE - CSR50S/AE50G/CPC50S - C3BPS-5006G-ND
Order 'idc cable - csr50s/ae50g/cpc50s - C3BPS-5006G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BPS-5006G-ND.
IDC CABLE - CKC50S/AE50G/CCE50S - C3CES-5006G-ND
Order 'idc cable - ckc50s/ae50g/cce50s - C3CES-5006G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3CES-5006G-ND.
IDC CABLE - CKR50S/AE50G/CCE50S - C3DES-5006G-ND
Order 'idc cable - ckr50s/ae50g/cce50s - C3DES-5006G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3DES-5006G-ND.
IDC CABLE - CPC50S/AE50G/CCE50S - C3PES-5006G-ND
Order 'idc cable - cpc50s/ae50g/cce50s - C3PES-5006G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3PES-5006G-ND.
IDC CABLE - CSR50S/AE50G/X - C1BXS-5036G-ND
Order 'idc cable - csr50s/ae50g/x - C1BXS-5036G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1BXS-5036G-ND.
IDC CABLE - CSC50S/AE50G/CSC50S - C3AAS-5006G-ND
Order 'idc cable - csc50s/ae50g/csc50s - C3AAS-5006G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AAS-5006G-ND.
IDC CABLE - CSC50S/AE50G/CCE50S - C3AES-5018G-ND
Order 'idc cable - csc50s/ae50g/cce50s - C3AES-5018G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AES-5018G-ND.
IDC CABLE - CSC50S/AE50G/CCE50S - C3AES-5036G-ND
Order 'idc cable - csc50s/ae50g/cce50s - C3AES-5036G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AES-5036G-ND.
Send this link via E-Mail
Help With This Screen