IDC CABLE - CSR34S/AE34G/CCE34S - C3BES-3436G-ND - Cable Assemblies
| Digi-Key Part Number | C3BES-3436G-ND |
1 10 100 250 500 1000 2500 5000 |
9.63000 7.30300 5.59370 4.66140 4.35064 4.03988 3.88450 3.72912 |
Extended Price
9.63 73.03 559.37 1165.35 2175.32 4039.88 9711.25 18645.60 |
| Manufacturer Part Number | C3BES-3436G-ND | |||
| Description | IDC CABLE - CSR34S/AE34G/CCE34S | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C3BES-3436G-ND |
| Vendor | CW Industries (VA) |
| Category | Cable Assemblies |
| Connector Type | Socket to Card Edge |
| Number of Positions | 34 |
| Contact Finish | Tin, Undefined |
| Number of Rows | 2 |
| Features | Strain Relief |
| Color | Gray, Ribbon |
| Length | 36.0" (914.4mm) |
| Series | - |
| Usage | - |
| Shielding | Unshielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C3BES 3436G ND C3BES3436GND C3BES 3436G ND C3BES3436GND C3BES-3436G |
IDC CABLE - CSR34S/AE34G/CCE34S - C3BES-3436G-ND (C3BES-3436G-ND) - Cable Assemblies
Related parts Cable Assemblies :IDC CABLE - CSR34S/AE34G/CCE34S - C3BES-3436G-ND
Order 'idc cable - csr34s/ae34g/cce34s - C3BES-3436G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3BES-3436G-ND.
IDC CABLE - CSR34S/AE34G/CCE34S - C3BES-3406G-ND
Order 'idc cable - csr34s/ae34g/cce34s - C3BES-3406G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3BES-3406G-ND.
IDC CABLE - CSR34S/AE34G/CCE34S - C3BES-3418G-ND
Order 'idc cable - csr34s/ae34g/cce34s - C3BES-3418G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3BES-3418G-ND.
IDC CABLE - CSR34S/AE34G/X - C1BXS-3436G-ND
Order 'idc cable - csr34s/ae34g/x - C1BXS-3436G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1BXS-3436G-ND.
IDC CABLE - CSC34S/AE34G/CCE34S - C3AES-3436G-ND
Order 'idc cable - csc34s/ae34g/cce34s - C3AES-3436G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3AES-3436G-ND.
IDC CABLE - CSR34S/AE34M/CCE34S - C3BES-3406M-ND
Order 'idc cable - csr34s/ae34m/cce34s - C3BES-3406M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3BES-3406M-ND.
IDC CABLE - CSR34S/AE34M/CCE34S - C3BES-3418M-ND
Order 'idc cable - csr34s/ae34m/cce34s - C3BES-3418M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3BES-3418M-ND.
IDC CABLE - CSR34S/AE34M/CCE34S - C3BES-3436M-ND
Order 'idc cable - csr34s/ae34m/cce34s - C3BES-3436M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3BES-3436M-ND.
IDC CABLE - CSR34S/AE34G/CPC34S - C3BPS-3436G-ND
Order 'idc cable - csr34s/ae34g/cpc34s - C3BPS-3436G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3BPS-3436G-ND.
IDC CABLE - CKC34S/AE34G/CCE34S - C3CES-3436G-ND
Order 'idc cable - ckc34s/ae34g/cce34s - C3CES-3436G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3CES-3436G-ND.
IDC CABLE - CKR34S/AE34G/CCE34S - C3DES-3436G-ND
Order 'idc cable - ckr34s/ae34g/cce34s - C3DES-3436G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3DES-3436G-ND.
IDC CABLE - CPC34S/AE34G/CCE34S - C3PES-3436G-ND
Order 'idc cable - cpc34s/ae34g/cce34s - C3PES-3436G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3PES-3436G-ND.
IDC CABLE - CSC34G/AE34G/X - C1AXG-3436G-ND
Order 'idc cable - csc34g/ae34g/x - C1AXG-3436G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1AXG-3436G-ND.
IDC CABLE - CSC34S/AE34G/X - C1AXS-3436G-ND
Order 'idc cable - csc34s/ae34g/x - C1AXS-3436G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1AXS-3436G-ND.
IDC CABLE - CSC34T/AE34G/X - C1AXT-3436G-ND
Order 'idc cable - csc34t/ae34g/x - C1AXT-3436G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1AXT-3436G-ND.
Send this link via E-Mail
Help With This Screen