IDC CABLE - CSR10S/AE10G/CCE10S - C3BES-1018G-ND
| Digi-Key Part Number | C3BES-1018G-ND |
1 10 100 250 500 1000 2500 5000 |
3.94000 2.99000 2.28990 1.90824 1.78102 1.65380 1.59019 1.52658 |
Extended Price
3.94 29.90 228.99 477.06 890.51 1653.80 3975.47 7632.90 |
| Manufacturer Part Number | C3BES-1018G-ND | |||
| Description | IDC CABLE - CSR10S/AE10G/CCE10S | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C3BES-1018G-ND |
| Vendor | CW Industries |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 10 pos Female to Card Edge |
| Overall Length | 18 in [Typ] |
| Cable Color | Gray |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C3BES 1018G ND C3BES1018GND C3BES 1018G ND C3BES1018GND C3BES-1018G |
IDC CABLE - CSR10S/AE10G/CCE10S - C3BES-1018G-ND (C3BES-1018G-ND)
Related parts:IDC CABLE - CSR10S/AE10G/CCE10S - C3BES-1018G-ND
Order 'idc cable - csr10s/ae10g/cce10s - C3BES-1018G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BES-1018G-ND.
IDC CABLE - CSR10S/AE10G/CCE10S - C3BES-1006G-ND
Order 'idc cable - csr10s/ae10g/cce10s - C3BES-1006G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BES-1006G-ND.
IDC CABLE - CSR10S/AE10G/CCE10S - C3BES-1036G-ND
Order 'idc cable - csr10s/ae10g/cce10s - C3BES-1036G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BES-1036G-ND.
IDC CABLE - CSC10S/AE10G/CCE10S - C3AES-1018G-ND
Order 'idc cable - csc10s/ae10g/cce10s - C3AES-1018G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AES-1018G-ND.
IDC CABLE - CSR10S/AE10M/CCE10S - C3BES-1006M-ND
Order 'idc cable - csr10s/ae10m/cce10s - C3BES-1006M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BES-1006M-ND.
IDC CABLE - CSR10S/AE10M/CCE10S - C3BES-1018M-ND
Order 'idc cable - csr10s/ae10m/cce10s - C3BES-1018M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BES-1018M-ND.
IDC CABLE - CSR10S/AE10M/CCE10S - C3BES-1036M-ND
Order 'idc cable - csr10s/ae10m/cce10s - C3BES-1036M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BES-1036M-ND.
IDC CABLE - CSR10S/AE10G/CPC10S - C3BPS-1018G-ND
Order 'idc cable - csr10s/ae10g/cpc10s - C3BPS-1018G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BPS-1018G-ND.
IDC CABLE - CKC10S/AE10G/CCE10S - C3CES-1018G-ND
Order 'idc cable - ckc10s/ae10g/cce10s - C3CES-1018G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3CES-1018G-ND.
IDC CABLE - CKR10S/AE10G/CCE10S - C3DES-1018G-ND
Order 'idc cable - ckr10s/ae10g/cce10s - C3DES-1018G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3DES-1018G-ND.
IDC CABLE - CPC10S/AE10G/CCE10S - C3PES-1018G-ND
Order 'idc cable - cpc10s/ae10g/cce10s - C3PES-1018G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3PES-1018G-ND.
IDC CABLE - CSR10S/AE10G/X - C1BXS-1036G-ND
Order 'idc cable - csr10s/ae10g/x - C1BXS-1036G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1BXS-1036G-ND.
IDC CABLE - CSC10S/AE10G/CSC10S - C3AAS-1018G-ND
Order 'idc cable - csc10s/ae10g/csc10s - C3AAS-1018G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AAS-1018G-ND.
IDC CABLE - CSC10S/AE10G/CCE10S - C3AES-1006G-ND
Order 'idc cable - csc10s/ae10g/cce10s - C3AES-1006G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AES-1006G-ND.
IDC CABLE - CSC10S/AE10G/CCE10S - C3AES-1036G-ND
Order 'idc cable - csc10s/ae10g/cce10s - C3AES-1036G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AES-1036G-ND.
Send this link via E-Mail
Help With This Screen