IDC CABLE - CSR50G/R008/CCE50G - C3BEG-5018M-ND
| Digi-Key Part Number | C3BEG-5018M-ND |
1 10 100 250 500 1000 2500 5000 |
17.27000 13.09100 10.02700 8.35584 7.79878 7.24172 6.96319 6.68466 |
Extended Price
17.27 130.91 1002.70 2088.96 3899.39 7241.72 17407.97 33423.30 |
| Manufacturer Part Number | C3BEG-5018M-ND | |||
| Description | IDC CABLE - CSR50G/R008/CCE50G | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C3BEG-5018M-ND |
| Vendor | CW Industries |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 50 pos Female to Card Edge |
| Overall Length | 18 in [Typ] |
| Cable Color | Multi-Color |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C3BEG 5018M ND C3BEG5018MND C3BEG 5018M ND C3BEG5018MND C3BEG-5018M |
IDC CABLE - CSR50G/R008/CCE50G - C3BEG-5018M-ND (C3BEG-5018M-ND)
Related parts:IDC CABLE - CSR50G/R008/CCE50G - C3BEG-5018M-ND
Order 'idc cable - csr50g/r008/cce50g - C3BEG-5018M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BEG-5018M-ND.
IDC CABLE - CSR50G/R008/CCE50G - C3BEG-5006M-ND
Order 'idc cable - csr50g/r008/cce50g - C3BEG-5006M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BEG-5006M-ND.
IDC CABLE - CSR50G/R008/CCE50G - C3BEG-5036M-ND
Order 'idc cable - csr50g/r008/cce50g - C3BEG-5036M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BEG-5036M-ND.
IDC CABLE - -CSC50G/R008/CCE50G - C3AEG-5018M-ND
Order 'idc cable - -csc50g/r008/cce50g - C3AEG-5018M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AEG-5018M-ND.
IDC CABLE - CSR50G/R028/CCE50G - C3BEG-5018G-ND
Order 'idc cable - csr50g/r028/cce50g - C3BEG-5018G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BEG-5018G-ND.
IDC CABLE - CSR50G/R028/CCE50G - C3BEG-5036G-ND
Order 'idc cable - csr50g/r028/cce50g - C3BEG-5036G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BEG-5036G-ND.
IDC CABLE - CKC50G/R008/CCE50G - C3CEG-5018M-ND
Order 'idc cable - ckc50g/r008/cce50g - C3CEG-5018M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3CEG-5018M-ND.
IDC CABLE - CKR50G/R008/CCE50G - C3DEG-5018M-ND
Order 'idc cable - ckr50g/r008/cce50g - C3DEG-5018M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3DEG-5018M-ND.
IDC CABLE - CSR50G/R008/X - C1BXG-5036M-ND
Order 'idc cable - csr50g/r008/x - C1BXG-5036M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1BXG-5036M-ND.
IDC CABLE - CSC50G/R008/CSC50G - C3AAG-5018M-ND
Order 'idc cable - csc50g/r008/csc50g - C3AAG-5018M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AAG-5018M-ND.
IDC CABLE - CSC50T/R008/CSC50T - C3AAT-5018M-ND
Order 'idc cable - csc50t/r008/csc50t - C3AAT-5018M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AAT-5018M-ND.
IDC CABLE - CCE50T/R008/CSC50T - C3AET-5018M-ND
Order 'idc cable - cce50t/r008/csc50t - C3AET-5018M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AET-5018M-ND.
IDC CABLE - CSC50T/R008/CPC50T - C3APT-5018M-ND
Order 'idc cable - csc50t/r008/cpc50t - C3APT-5018M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3APT-5018M-ND.
IDC CABLE - CSR50T/R008/CSR50T - C3BBT-5018M-ND
Order 'idc cable - csr50t/r008/csr50t - C3BBT-5018M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BBT-5018M-ND.
IDC CABLE - CSR50G/R028/CCE60G - C3BEG-5006G-ND
Order 'idc cable - csr50g/r028/cce60g - C3BEG-5006G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BEG-5006G-ND.
Send this link via E-Mail
Help With This Screen