Keywords:





CONN EDGECARD 24POS DIP .156 SLD - GMM12DTKD - Connectors

Digi-Key Part Number GMM12DTKD-ND
Price Break
10
Unit Price
7.33500
Extended Price
73.35
Manufacturer Part NumberGMM12DTKD
DescriptionCONN EDGECARD 24POS DIP .156 SLD
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationGMM12DTKD
VendorSullins Connector Solutions
CategoryConnectors
Card Thickness0.062" (1.57mm)
Card TypeDual Edge
Contact FinishGold
Mounting TypeThrough Hole
FeaturesFlange
Number of Positions 24
Number of Rows2
Pitch0.156" (3.96mm)
PackagingTray
ColorBlack
Contact Finish Thickness30µin (0.76µm)
GenderFemale
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names GMM12DTKD
GMM12DTKD

GMM12DTKD Specification Sheet

Image of CONN EDGECARD 24POS DIP .156 SLD - GMM12DTKD

CONN EDGECARD 24POS DIP .156 SLD - GMM12DTKD (GMM12DTKD-ND) - Connectors

Related parts Connectors :
CONN EDGECARD 24POS DIP .156 SLD - GMM12DTKD
 Order 'conn edgecard 24pos dip .156 sld - GMM12DTKD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GMM12DTKD-ND.
CONN EDGECARD 24POS DIP .156 SLD - ABM12DRKF
 Order 'conn edgecard 24pos dip .156 sld - ABM12DRKF' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM12DRKF-ND.
CONN EDGECARD 24POS DIP .156 SLD - ABM12DRKH
 Order 'conn edgecard 24pos dip .156 sld - ABM12DRKH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM12DRKH-ND.
CONN EDGECARD 24POS DIP .156 SLD - ABM12DRKI
 Order 'conn edgecard 24pos dip .156 sld - ABM12DRKI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM12DRKI-ND.
CONN EDGECARD 24POS DIP .156 SLD - ABM12DRKN
 Order 'conn edgecard 24pos dip .156 sld - ABM12DRKN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM12DRKN-ND.
CONN EDGECARD 24POS DIP .156 SLD - ABM12DRKS
 Order 'conn edgecard 24pos dip .156 sld - ABM12DRKS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM12DRKS-ND.
CONN EDGECARD 24POS DIP .156 SLD - ABM12DRSD
 Order 'conn edgecard 24pos dip .156 sld - ABM12DRSD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM12DRSD-ND.
CONN EDGECARD 24POS DIP .156 SLD - ABM12DRSD-S664
 Order 'conn edgecard 24pos dip .156 sld - ABM12DRSD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM12DRSD-S664-ND.
CONN EDGECARD 24POS DIP .156 SLD - ABM12DRSH
 Order 'conn edgecard 24pos dip .156 sld - ABM12DRSH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM12DRSH-ND.
CONN EDGECARD 24POS DIP .156 SLD - ABM12DRSI
 Order 'conn edgecard 24pos dip .156 sld - ABM12DRSI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM12DRSI-ND.
CONN EDGECARD 24POS DIP .156 SLD - ABM12DRSN
 Order 'conn edgecard 24pos dip .156 sld - ABM12DRSN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM12DRSN-ND.
CONN EDGECARD 24POS DIP .156 SLD - ABM12DRSN-S664
 Order 'conn edgecard 24pos dip .156 sld - ABM12DRSN-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM12DRSN-S664-ND.
CONN EDGECARD 24POS DIP .156 SLD - ABM12DRSS
 Order 'conn edgecard 24pos dip .156 sld - ABM12DRSS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM12DRSS-ND.
CONN EDGECARD 24POS DIP .156 SLD - ABM12DRST
 Order 'conn edgecard 24pos dip .156 sld - ABM12DRST' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM12DRST-ND.
CONN EDGECARD 24POS DIP .156 SLD - ABM12DRST-S664
 Order 'conn edgecard 24pos dip .156 sld - ABM12DRST-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM12DRST-S664-ND.

Send this link via E-Mail
Help With This Screen

CONN EDGECARD 24POS DIP .156 SLD - GMM12DTKD
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN EDGECARD 24POS DIP .156 SLD - GMM12DSXS Next: CONN EDGECARD 24POS DIP .156 SLD - GMM12DTKH
CONN EDGECARD 24POS DIP .156 SLD - GMM12DTKD