IDC CABLE - CSR26G/R005/CCE26G - C3BEG-2606M-ND
| Digi-Key Part Number | C3BEG-2606M-ND |
1 10 100 250 500 1000 2500 5000 |
8.02000 6.07800 4.65550 3.87956 3.62092 3.36228 3.23296 3.10364 |
Extended Price
8.02 60.78 465.55 969.89 1810.46 3362.28 8082.40 15518.20 |
| Manufacturer Part Number | C3BEG-2606M-ND | |||
| Description | IDC CABLE - CSR26G/R005/CCE26G | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C3BEG-2606M-ND |
| Vendor | CW Industries |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 26 pos Female to Card Edge |
| Overall Length | 6 in [Typ] |
| Cable Color | Multi-Color |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C3BEG 2606M ND C3BEG2606MND C3BEG 2606M ND C3BEG2606MND C3BEG-2606M |
IDC CABLE - CSR26G/R005/CCE26G - C3BEG-2606M-ND (C3BEG-2606M-ND)
Related parts:IDC CABLE - CSR26G/R005/CCE26G - C3BEG-2606M-ND
Order 'idc cable - csr26g/r005/cce26g - C3BEG-2606M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BEG-2606M-ND.
IDC CABLE - CSR26G/R005/CCE26G - C3BEG-2618M-ND
Order 'idc cable - csr26g/r005/cce26g - C3BEG-2618M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BEG-2618M-ND.
IDC CABLE - CSR26G/R005/CCE26G - C3BEG-2636M-ND
Order 'idc cable - csr26g/r005/cce26g - C3BEG-2636M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BEG-2636M-ND.
IDC CABLE - CSR26G/R025/CCE26G - C3BEG-2606G-ND
Order 'idc cable - csr26g/r025/cce26g - C3BEG-2606G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BEG-2606G-ND.
IDC CABLE - CSR26G/R025/CCE26G - C3BEG-2618G-ND
Order 'idc cable - csr26g/r025/cce26g - C3BEG-2618G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BEG-2618G-ND.
IDC CABLE - CSR26G/R025/CCE26G - C3BEG-2636G-ND
Order 'idc cable - csr26g/r025/cce26g - C3BEG-2636G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BEG-2636G-ND.
IDC CABLE - CKC26G/R005/CCE26G - C3CEG-2606M-ND
Order 'idc cable - ckc26g/r005/cce26g - C3CEG-2606M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3CEG-2606M-ND.
IDC CABLE - CKR26G/R005/CCE26G - C3DEG-2606M-ND
Order 'idc cable - ckr26g/r005/cce26g - C3DEG-2606M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3DEG-2606M-ND.
IDC CABLE - CSR26G/R005/X - C1BXG-2636M-ND
Order 'idc cable - csr26g/r005/x - C1BXG-2636M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1BXG-2636M-ND.
IDC CABLE - CSC26G/R005/CSC26G - C3AAG-2606M-ND
Order 'idc cable - csc26g/r005/csc26g - C3AAG-2606M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AAG-2606M-ND.
IDC CABLE - CSC26T/R005/CSC26T - C3AAT-2606M-ND
Order 'idc cable - csc26t/r005/csc26t - C3AAT-2606M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AAT-2606M-ND.
IDC CABLE - CCE26T/R005/CSC26T - C3AET-2606M-ND
Order 'idc cable - cce26t/r005/csc26t - C3AET-2606M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AET-2606M-ND.
IDC CABLE - CSC26T/R005/CPC26T - C3APT-2606M-ND
Order 'idc cable - csc26t/r005/cpc26t - C3APT-2606M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3APT-2606M-ND.
IDC CABLE - CSR26T/R005/CSR26T - C3BBT-2606M-ND
Order 'idc cable - csr26t/r005/csr26t - C3BBT-2606M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BBT-2606M-ND.
IDC CABLE - CSR26T/R005/CCE26T - C3BET-2606M-ND
Order 'idc cable - csr26t/r005/cce26t - C3BET-2606M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BET-2606M-ND.
Send this link via E-Mail
Help With This Screen