IDC CABLE - CSR20G/R003/CCE20G - C3BEG-2036M-ND
| Digi-Key Part Number | C3BEG-2036M-ND |
1 10 100 250 500 1000 2500 5000 |
10.73000 8.13700 6.23230 5.19360 4.84736 4.50112 4.32800 4.15488 |
Extended Price
10.73 81.37 623.23 1298.40 2423.68 4501.12 10820.00 20774.40 |
| Manufacturer Part Number | C3BEG-2036M-ND | |||
| Description | IDC CABLE - CSR20G/R003/CCE20G | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C3BEG-2036M-ND |
| Vendor | CW Industries |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 20 pos Female to Card Edge |
| Overall Length | 36 in [Typ] |
| Cable Color | Multi-Color |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C3BEG 2036M ND C3BEG2036MND C3BEG 2036M ND C3BEG2036MND C3BEG-2036M |
IDC CABLE - CSR20G/R003/CCE20G - C3BEG-2036M-ND (C3BEG-2036M-ND)
Related parts:IDC CABLE - CSR20G/R003/CCE20G - C3BEG-2036M-ND
Order 'idc cable - csr20g/r003/cce20g - C3BEG-2036M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BEG-2036M-ND.
IDC CABLE - CSR20G/R003/CCE20G - C3BEG-2006M-ND
Order 'idc cable - csr20g/r003/cce20g - C3BEG-2006M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BEG-2006M-ND.
IDC CABLE - CSR20G/R003/CCE20G - C3BEG-2018M-ND
Order 'idc cable - csr20g/r003/cce20g - C3BEG-2018M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BEG-2018M-ND.
IDC CABLE - CSR20G/R003/X - C1BXG-2036M-ND
Order 'idc cable - csr20g/r003/x - C1BXG-2036M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1BXG-2036M-ND.
IDC CABLE - CSR20G/R023/CCE20G - C3BEG-2006G-ND
Order 'idc cable - csr20g/r023/cce20g - C3BEG-2006G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BEG-2006G-ND.
IDC CABLE - CSR20G/R023/CCE20G - C3BEG-2018G-ND
Order 'idc cable - csr20g/r023/cce20g - C3BEG-2018G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BEG-2018G-ND.
IDC CABLE - CSR20G/R023/CCE20G - C3BEG-2036G-ND
Order 'idc cable - csr20g/r023/cce20g - C3BEG-2036G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BEG-2036G-ND.
IDC CABLE - CKC20G/R003/CCE20G - C3CEG-2036M-ND
Order 'idc cable - ckc20g/r003/cce20g - C3CEG-2036M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3CEG-2036M-ND.
IDC CABLE - CKR20G/R003/CCE20G - C3DEG-2036M-ND
Order 'idc cable - ckr20g/r003/cce20g - C3DEG-2036M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3DEG-2036M-ND.
IDC CABLE - CSC20G/R003/X - C1AXG-2036M-ND
Order 'idc cable - csc20g/r003/x - C1AXG-2036M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1AXG-2036M-ND.
IDC CABLE - CSC20T/R003/X - C1AXT-2036M-ND
Order 'idc cable - csc20t/r003/x - C1AXT-2036M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1AXT-2036M-ND.
IDC CABLE - CSR20T/R003/X - C1BXT-2036M-ND
Order 'idc cable - csr20t/r003/x - C1BXT-2036M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1BXT-2036M-ND.
IDC CABLE - CKC20G/R003/X - C1CXG-2036M-ND
Order 'idc cable - ckc20g/r003/x - C1CXG-2036M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1CXG-2036M-ND.
IDC CABLE - CKC20T/R003/X - C1CXT-2036M-ND
Order 'idc cable - ckc20t/r003/x - C1CXT-2036M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1CXT-2036M-ND.
IDC CABLE - CKR20G/R003/X - C1DXG-2036M-ND
Order 'idc cable - ckr20g/r003/x - C1DXG-2036M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1DXG-2036M-ND.
Send this link via E-Mail
Help With This Screen