ALARM 30-120VAC/DC PNL MNT W/LED - LSC110N - Audio Products
| Digi-Key Part Number | 458-1000-ND |
25 |
47.84000 |
Extended Price
1196.00 |
| Manufacturer Part Number | LSC110N | |||
| Description | ALARM 30-120VAC/DC PNL MNT W/LED | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | LSC110N |
| Vendor | Mallory Sonalert Products Inc |
| Category | Audio Products |
| Type | Audible Signal Device |
| Sound Pressure Level | 85dB ~ 97dB |
| Mounting Type | Panel Mount |
| Capacitance @ Frequency | - |
| Frequency | 2.9kHz |
| Packaging | Bulk |
| Operating Mode | Continuous |
| Voltage Range | 30 ~ 120VAC/DC |
| Voltage - Rated | 30 ~ 120VAC/DC |
| Current Rating | 43 ~ 63mA |
| Size / Dimension | Circular - 42.85mm Dia x 46.74mm H |
| Termination | Screw Terminals |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LSC110N LSC110N 458 1000 ND 4581000ND 458-1000 |
LSC110N Specification Sheet
ALARM 30-120VAC/DC PNL MNT W/LED - LSC110N (458-1000-ND) - Audio Products
Related parts Audio Products:ALARM 30-120VAC/DC PNL MNT W/LED - LSC110N
Order 'alarm 30-120vac/dc pnl mnt w/led - LSC110N' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1000-ND.
AUD SIG DEV 30-120VAC/DC PNL MNT - SC110
Order 'aud sig dev 30-120vac/dc pnl mnt - SC110' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1013-ND.
AUD SIG DEV 30-120VAC/DC PNL MNT - SC110D
Order 'aud sig dev 30-120vac/dc pnl mnt - SC110D' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1014-ND.
AUD SIG DEV 30-120VAC/DC PNL MNT - SC110N
Order 'aud sig dev 30-120vac/dc pnl mnt - SC110N' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1016-ND.
AUD SIG DEV 30-120VAC/DC PNL MNT - SC110NJ
Order 'aud sig dev 30-120vac/dc pnl mnt - SC110NJ' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1017-ND.
AUD SIG DEV 30-120VAC/DC PNL MNT - SC110NP
Order 'aud sig dev 30-120vac/dc pnl mnt - SC110NP' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1018-ND.
AUD SIG DEV 30-120VAC/DC PNL MNT - SC110DR
Order 'aud sig dev 30-120vac/dc pnl mnt - SC110DR' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number SC110DR-ND.
AUD SIG DEV 30-120VAC/DC PNL MNT - SC110NJR
Order 'aud sig dev 30-120vac/dc pnl mnt - SC110NJR' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number SC110NJR-ND.
AUD SIG DEV 30-120VAC/DC PNL MNT - SC110NPR
Order 'aud sig dev 30-120vac/dc pnl mnt - SC110NPR' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number SC110NPR-ND.
AUD SIG DEV 30-120VAC/DC PNL MNT - SC110NR
Order 'aud sig dev 30-120vac/dc pnl mnt - SC110NR' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number SC110NR-ND.
AUD SIG DEV 30-120VAC/DC PNL MNT - SC110R
Order 'aud sig dev 30-120vac/dc pnl mnt - SC110R' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number SC110R-ND.
AUD SIG DEV 30-120VAC/DC PNL MNT - SCH110R
Order 'aud sig dev 30-120vac/dc pnl mnt - SCH110R' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1111-ND.
AUD SIG DEV 30-12VAC/DC PNL MNT - SC110DP
Order 'aud sig dev 30-12vac/dc pnl mnt - SC110DP' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number SC110DP-ND.
AUD SIG DEVICE 30-120VAC/DC PNL - SC110CP
Order 'aud sig device 30-120vac/dc pnl - SC110CP' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number SC110CP-ND.
AUD SIG DEVICE 30-120VAC/DC PNL - SC110DJ
Order 'aud sig device 30-120vac/dc pnl - SC110DJ' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number SC110DJ-ND.
Send this link via E-Mail
Help With This Screen
