IDC CABLE - CSR10G/R000/CCE10G - C3BEG-1018M-ND
| Digi-Key Part Number | C3BEG-1018M-ND |
1 10 100 250 500 1000 2500 5000 |
5.39000 4.08500 3.12860 2.60716 2.43334 2.25953 2.17262 2.08572 |
Extended Price
5.39 40.85 312.86 651.79 1216.67 2259.53 5431.55 10428.60 |
| Manufacturer Part Number | C3BEG-1018M-ND | |||
| Description | IDC CABLE - CSR10G/R000/CCE10G | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C3BEG-1018M-ND |
| Vendor | CW Industries |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 10 pos Female to Card Edge |
| Overall Length | 18 in [Typ] |
| Cable Color | Multi-Color |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C3BEG 1018M ND C3BEG1018MND C3BEG 1018M ND C3BEG1018MND C3BEG-1018M |
IDC CABLE - CSR10G/R000/CCE10G - C3BEG-1018M-ND (C3BEG-1018M-ND)
Related parts:IDC CABLE - CSR10G/R000/CCE10G - C3BEG-1018M-ND
Order 'idc cable - csr10g/r000/cce10g - C3BEG-1018M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BEG-1018M-ND.
IDC CABLE - CSR10G/R000/CCE10G - C3BEG-1006M-ND
Order 'idc cable - csr10g/r000/cce10g - C3BEG-1006M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BEG-1006M-ND.
IDC CABLE - CSR10G/R000/CCE10G - C3BEG-1036M-ND
Order 'idc cable - csr10g/r000/cce10g - C3BEG-1036M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BEG-1036M-ND.
IDC CABLE - CSC10G/R000/CCE10G - C3AEG-1018M-ND
Order 'idc cable - csc10g/r000/cce10g - C3AEG-1018M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AEG-1018M-ND.
IDC CABLE - CSR10G/R020/CCE10G - C3BEG-1006G-ND
Order 'idc cable - csr10g/r020/cce10g - C3BEG-1006G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BEG-1006G-ND.
IDC CABLE - CSR10G/R020/CCE10G - C3BEG-1018G-ND
Order 'idc cable - csr10g/r020/cce10g - C3BEG-1018G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BEG-1018G-ND.
IDC CABLE - CSR10G/R020/CCE10G - C3BEG-1036G-ND
Order 'idc cable - csr10g/r020/cce10g - C3BEG-1036G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BEG-1036G-ND.
IDC CABLE - CKC10G/R000/CCE10G - C3CEG-1018M-ND
Order 'idc cable - ckc10g/r000/cce10g - C3CEG-1018M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3CEG-1018M-ND.
IDC CABLE - CKR10G/R000/CCE10G - C3DEG-1018M-ND
Order 'idc cable - ckr10g/r000/cce10g - C3DEG-1018M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3DEG-1018M-ND.
IDC CABLE - CSR10G/R000/X - C1BXG-1036M-ND
Order 'idc cable - csr10g/r000/x - C1BXG-1036M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1BXG-1036M-ND.
IDC CABLE - CSC10G/R000/CSC10G - C3AAG-1018M-ND
Order 'idc cable - csc10g/r000/csc10g - C3AAG-1018M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AAG-1018M-ND.
IDC CABLE - CSC10T/R000/CSC10T - C3AAT-1018M-ND
Order 'idc cable - csc10t/r000/csc10t - C3AAT-1018M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AAT-1018M-ND.
IDC CABLE - CSC10G/R000/CCE10G - C3AEG-1006M-ND
Order 'idc cable - csc10g/r000/cce10g - C3AEG-1006M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AEG-1006M-ND.
IDC CABLE - CSC10G/R000/CCE10G - C3AEG-1036M-ND
Order 'idc cable - csc10g/r000/cce10g - C3AEG-1036M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AEG-1036M-ND.
IDC CABLE - CSC10T/R000/CCE10T - C3AET-1018M-ND
Order 'idc cable - csc10t/r000/cce10t - C3AET-1018M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AET-1018M-ND.
Send this link via E-Mail
Help With This Screen