IDC CABLE - CSR60T/R029/CSR60T - C3BBT-6036G-ND
| Digi-Key Part Number | C3BBT-6036G-ND |
1 10 100 250 500 1000 2500 5000 |
13.46000 10.20300 7.81490 6.51240 6.07824 5.64408 5.42700 5.20992 |
Extended Price
13.46 102.03 781.49 1628.10 3039.12 5644.08 13567.50 26049.60 |
| Manufacturer Part Number | C3BBT-6036G-ND | |||
| Description | IDC CABLE - CSR60T/R029/CSR60T | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | C3BBT-6036G-ND |
| Vendor | CW Industries |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 60 pos Female to Female |
| Overall Length | 36 in [Typ] |
| Cable Color | Gray |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
C3BBT 6036G ND C3BBT6036GND C3BBT 6036G ND C3BBT6036GND C3BBT-6036G |
IDC CABLE - CSR60T/R029/CSR60T - C3BBT-6036G-ND (C3BBT-6036G-ND)
Related parts:IDC CABLE - CSC60G/R029/X - C1AXG-6036G-ND
Order 'idc cable - csc60g/r029/x - C1AXG-6036G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1AXG-6036G-ND.
IDC CABLE - CSC60T/R029/X - C1AXT-6036G-ND
Order 'idc cable - csc60t/r029/x - C1AXT-6036G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1AXT-6036G-ND.
IDC CABLE - CSR60G/R029/X - C1BXG-6036G-ND
Order 'idc cable - csr60g/r029/x - C1BXG-6036G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1BXG-6036G-ND.
IDC CABLE - CKC60G/R029/X - C1CXG-6036G-ND
Order 'idc cable - ckc60g/r029/x - C1CXG-6036G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1CXG-6036G-ND.
IDC CABLE - CKC60T/R029/X - C1CXT-6036G-ND
Order 'idc cable - ckc60t/r029/x - C1CXT-6036G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1CXT-6036G-ND.
IDC CABLE - CKR60G/R029/X - C1DXG-6036G-ND
Order 'idc cable - ckr60g/r029/x - C1DXG-6036G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1DXG-6036G-ND.
IDC CABLE - CKR60T/R029/X - C1DXT-6036G-ND
Order 'idc cable - ckr60t/r029/x - C1DXT-6036G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1DXT-6036G-ND.
IDC CABLE - CPC60T/R029/X - C1PXT-6036G-ND
Order 'idc cable - cpc60t/r029/x - C1PXT-6036G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1PXT-6036G-ND.
IDC CABLE - CSC60G/R029/CSC60G - C3AAG-6036G-ND
Order 'idc cable - csc60g/r029/csc60g - C3AAG-6036G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AAG-6036G-ND.
IDC CABLE - CSC60T/R029/CSC60T - C3AAT-6036G-ND
Order 'idc cable - csc60t/r029/csc60t - C3AAT-6036G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AAT-6036G-ND.
IDC CABLE - CSC60T/R029/CPC60T - C3APT-6036G-ND
Order 'idc cable - csc60t/r029/cpc60t - C3APT-6036G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3APT-6036G-ND.
IDC CABLE - CSR60G/R029/CSR60G - C3BBG-6036G-ND
Order 'idc cable - csr60g/r029/csr60g - C3BBG-6036G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BBG-6036G-ND.
IDC CABLE - CKC60G/R029/CKC60G - C3CCG-6036G-ND
Order 'idc cable - ckc60g/r029/ckc60g - C3CCG-6036G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3CCG-6036G-ND.
IDC CABLE - CKC60T/R029/CKC60T - C3CCT-6036G-ND
Order 'idc cable - ckc60t/r029/ckc60t - C3CCT-6036G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3CCT-6036G-ND.
IDC CABLE - CKC60T/R029/CPC60T - C3CPT-6036G-ND
Order 'idc cable - ckc60t/r029/cpc60t - C3CPT-6036G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3CPT-6036G-ND.
Send this link via E-Mail
Help With This Screen