Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge GMM08DTAN
CONN EDGECARD 16POS R/A .156 SLD - GMM08DTAN - Connectors, Interconnects
| Digi-Key Part Number | GMM08DTAN-ND |
10 |
6.90000 |
Extended Price
69.00 |
| Manufacturer Part Number | GMM08DTAN | |||
| Description | CONN EDGECARD 16POS R/A .156 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GMM08DTAN |
| Vendor | Sullins Connector Solutions |
| Category | Connectors, Interconnects |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Right Angle |
| Features | - |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Pitch | 0.156" (3.96mm) |
| Packaging | Tray |
| Color | Black |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GMM08DTAN GMM08DTAN |
CONN EDGECARD 16POS R/A .156 SLD - GMM08DTAN (GMM08DTAN-ND) - Connectors, Interconnects
Related parts Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge GMM08DTANGold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge GMM08DTAN
Order 'conn edgecard 16pos r/a .156 sld - GMM08DTAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GMM08DTAN-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge GMM08DTAN-S189
Order 'conn edgecard 16pos r/a .156 sld - GMM08DTAN-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GMM08DTAN-S189-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge GMM08DTAN-S273
Order 'conn edgecard 16pos r/a .156 sld - GMM08DTAN-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GMM08DTAN-S273-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge GMM08DTAN-S664
Order 'conn edgecard 16pos r/a .156 sld - GMM08DTAN-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GMM08DTAN-S664-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge, Bi-Level ABK08DKBA
Order 'conn edgecard 16pos r/a .156 sld - ABK08DKBA' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK08DKBA-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge, Bi-Level ABK08DKBD
Order 'conn edgecard 16pos r/a .156 sld - ABK08DKBD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK08DKBD-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge, Bi-Level ABK08DKBH
Order 'conn edgecard 16pos r/a .156 sld - ABK08DKBH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK08DKBH-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge, Bi-Level ABK08DKBI
Order 'conn edgecard 16pos r/a .156 sld - ABK08DKBI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK08DKBI-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge, Bi-Level ABK08DKBN
Order 'conn edgecard 16pos r/a .156 sld - ABK08DKBN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK08DKBN-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge, Bi-Level ABK08DKBS
Order 'conn edgecard 16pos r/a .156 sld - ABK08DKBS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK08DKBS-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge, Bi-Level ABK08DKBS-S1075
Order 'conn edgecard 16pos r/a .156 sld - ABK08DKBS-S1075' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK08DKBS-S1075-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge, Bi-Level ABK08DKBT
Order 'conn edgecard 16pos r/a .156 sld - ABK08DKBT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK08DKBT-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABM08DSAH
Order 'conn edgecard 16pos r/a .156 sld - ABM08DSAH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM08DSAH-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABM08DSAI
Order 'conn edgecard 16pos r/a .156 sld - ABM08DSAI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM08DSAI-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABM08DSAN
Order 'conn edgecard 16pos r/a .156 sld - ABM08DSAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM08DSAN-ND.
Options for Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge GMM08DTAN
Send this link via E-Mail
Help With This Screen
