IDC CABLE - CSR34T/R006/CSR34T - C3BBT-3418M-ND
| Digi-Key Part Number | C3BBT-3418M-ND |
1 10 100 250 500 1000 2500 5000 |
9.78000 7.41600 5.68010 4.73340 4.41784 4.10228 3.94450 3.78672 |
Extended Price
9.78 74.16 568.01 1183.35 2208.92 4102.28 9861.25 18933.60 |
| Manufacturer Part Number | C3BBT-3418M-ND | |||
| Description | IDC CABLE - CSR34T/R006/CSR34T | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | C3BBT-3418M-ND |
| Vendor | CW Industries |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 34 pos Female to Female |
| Overall Length | 18 in [Typ] |
| Cable Color | Multi-Color |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
C3BBT 3418M ND C3BBT3418MND C3BBT 3418M ND C3BBT3418MND C3BBT-3418M |
IDC CABLE - CSR34T/R006/CSR34T - C3BBT-3418M-ND (C3BBT-3418M-ND)
Related parts:IDC CABLE - CSC34G/R006/CSC34G - C3AAG-3418M-ND
Order 'idc cable - csc34g/r006/csc34g - C3AAG-3418M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AAG-3418M-ND.
IDC CABLE - CSC34T/R006/CSC34T - C3AAT-3418M-ND
Order 'idc cable - csc34t/r006/csc34t - C3AAT-3418M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AAT-3418M-ND.
IDC CABLE - CCE34G/R006/CSC34G - C3AEG-3418M-ND
Order 'idc cable - cce34g/r006/csc34g - C3AEG-3418M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AEG-3418M-ND.
IDC CABLE - CCE34T/R006/CSC34T - C3AET-3418M-ND
Order 'idc cable - cce34t/r006/csc34t - C3AET-3418M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AET-3418M-ND.
IDC CABLE - CSC34T/R006/CPC34T - C3APT-3418M-ND
Order 'idc cable - csc34t/r006/cpc34t - C3APT-3418M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3APT-3418M-ND.
IDC CABLE - CSR34G/R006/CSR34G - C3BBG-3418M-ND
Order 'idc cable - csr34g/r006/csr34g - C3BBG-3418M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BBG-3418M-ND.
IDC CABLE - CSR34G/R006/CCE34G - C3BEG-3418M-ND
Order 'idc cable - csr34g/r006/cce34g - C3BEG-3418M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BEG-3418M-ND.
IDC CABLE - CKC34G/R006/CKC34G - C3CCG-3418M-ND
Order 'idc cable - ckc34g/r006/ckc34g - C3CCG-3418M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3CCG-3418M-ND.
IDC CABLE - CKC34T/R006/CKC34T - C3CCT-3418M-ND
Order 'idc cable - ckc34t/r006/ckc34t - C3CCT-3418M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3CCT-3418M-ND.
IDC CABLE - CKC34G/R006/CCE34G - C3CEG-3418M-ND
Order 'idc cable - ckc34g/r006/cce34g - C3CEG-3418M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3CEG-3418M-ND.
IDC CABLE - CKC34T/R006/CCE34T - C3CET-3418M-ND
Order 'idc cable - ckc34t/r006/cce34t - C3CET-3418M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3CET-3418M-ND.
IDC CABLE - CKC34T/R006/CPC34T - C3CPT-3418M-ND
Order 'idc cable - ckc34t/r006/cpc34t - C3CPT-3418M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3CPT-3418M-ND.
IDC CABLE - CKR34G/R006/CKR34G - C3DDG-3418M-ND
Order 'idc cable - ckr34g/r006/ckr34g - C3DDG-3418M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3DDG-3418M-ND.
IDC CABLE - CKR34T/R006/CKR34T - C3DDT-3418M-ND
Order 'idc cable - ckr34t/r006/ckr34t - C3DDT-3418M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3DDT-3418M-ND.
IDC CABLE - CKR34G/R006/CCE34G - C3DEG-3418M-ND
Order 'idc cable - ckr34g/r006/cce34g - C3DEG-3418M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3DEG-3418M-ND.
Send this link via E-Mail
Help With This Screen