IDC CABLE - CSR26T/R025/CSR26T - C3BBT-2618G-ND
| Digi-Key Part Number | C3BBT-2618G-ND |
1 10 100 250 500 1000 2500 5000 |
5.70000 4.31800 3.30740 2.75616 2.57244 2.38869 2.29681 2.20494 |
Extended Price
5.70 43.18 330.74 689.04 1286.22 2388.69 5742.02 11024.70 |
| Manufacturer Part Number | C3BBT-2618G-ND | |||
| Description | IDC CABLE - CSR26T/R025/CSR26T | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | C3BBT-2618G-ND |
| Vendor | CW Industries |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 26 pos Female to Female |
| Overall Length | 18 in [Typ] |
| Cable Color | Gray |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
C3BBT 2618G ND C3BBT2618GND C3BBT 2618G ND C3BBT2618GND C3BBT-2618G |
IDC CABLE - CSR26T/R025/CSR26T - C3BBT-2618G-ND (C3BBT-2618G-ND)
Related parts:IDC CABLE - CSC26G/R025/CSC26G - C3AAG-2618G-ND
Order 'idc cable - csc26g/r025/csc26g - C3AAG-2618G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AAG-2618G-ND.
IDC CABLE - CSC26T/R025/CSC26T - C3AAT-2618G-ND
Order 'idc cable - csc26t/r025/csc26t - C3AAT-2618G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AAT-2618G-ND.
IDC CABLE - CCE26G/R025/CSC26G - C3AEG-2618G-ND
Order 'idc cable - cce26g/r025/csc26g - C3AEG-2618G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AEG-2618G-ND.
IDC CABLE - CCE26T/R025/CSC26T - C3AET-2618G-ND
Order 'idc cable - cce26t/r025/csc26t - C3AET-2618G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AET-2618G-ND.
IDC CABLE - CSC26T/R025/CPC26T - C3APT-2618G-ND
Order 'idc cable - csc26t/r025/cpc26t - C3APT-2618G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3APT-2618G-ND.
IDC CABLE - CSR26G/R025/CSR26G - C3BBG-2618G-ND
Order 'idc cable - csr26g/r025/csr26g - C3BBG-2618G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BBG-2618G-ND.
IDC CABLE - CSR26G/R025/CCE26G - C3BEG-2618G-ND
Order 'idc cable - csr26g/r025/cce26g - C3BEG-2618G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BEG-2618G-ND.
IDC CABLE - CKC26G/R025/CKC26G - C3CCG-2618G-ND
Order 'idc cable - ckc26g/r025/ckc26g - C3CCG-2618G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3CCG-2618G-ND.
IDC CABLE - CKC26T/R025/CKC26T - C3CCT-2618G-ND
Order 'idc cable - ckc26t/r025/ckc26t - C3CCT-2618G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3CCT-2618G-ND.
IDC CABLE - CKC26G/R025/CCE26G - C3CEG-2618G-ND
Order 'idc cable - ckc26g/r025/cce26g - C3CEG-2618G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3CEG-2618G-ND.
IDC CABLE - CKC26T/R025/CCE26T - C3CET-2618G-ND
Order 'idc cable - ckc26t/r025/cce26t - C3CET-2618G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3CET-2618G-ND.
IDC CABLE - CKC26T/R025/CPC26T - C3CPT-2618G-ND
Order 'idc cable - ckc26t/r025/cpc26t - C3CPT-2618G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3CPT-2618G-ND.
IDC CABLE - CKR26G/R025/CKR26G - C3DDG-2618G-ND
Order 'idc cable - ckr26g/r025/ckr26g - C3DDG-2618G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3DDG-2618G-ND.
IDC CABLE - CKR26T/R025/CKR26T - C3DDT-2618G-ND
Order 'idc cable - ckr26t/r025/ckr26t - C3DDT-2618G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3DDT-2618G-ND.
IDC CABLE - CKR26G/R025/CCE26G - C3DEG-2618G-ND
Order 'idc cable - ckr26g/r025/cce26g - C3DEG-2618G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3DEG-2618G-ND.
Send this link via E-Mail
Help With This Screen