IDC CABLE - CSR16T/R022/CSR16T - C3BBT-1618G-ND
| Digi-Key Part Number | C3BBT-1618G-ND |
1 10 100 250 500 1000 2500 5000 |
4.40000 3.33500 2.55470 2.12896 1.98702 1.84509 1.77412 1.70316 |
Extended Price
4.40 33.35 255.47 532.24 993.51 1845.09 4435.30 8515.80 |
| Manufacturer Part Number | C3BBT-1618G-ND | |||
| Description | IDC CABLE - CSR16T/R022/CSR16T | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | C3BBT-1618G-ND |
| Vendor | CW Industries |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 16 pos Female to Female |
| Overall Length | 18 in [Typ] |
| Cable Color | Gray |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
C3BBT 1618G ND C3BBT1618GND C3BBT 1618G ND C3BBT1618GND C3BBT-1618G |
IDC CABLE - CSR16T/R022/CSR16T - C3BBT-1618G-ND (C3BBT-1618G-ND)
Related parts:IDC CABLE - CSC16G/R022/CSC16G - C3AAG-1618G-ND
Order 'idc cable - csc16g/r022/csc16g - C3AAG-1618G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AAG-1618G-ND.
IDC CABLE - CSC16T/R022/CSC16T - C3AAT-1618G-ND
Order 'idc cable - csc16t/r022/csc16t - C3AAT-1618G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AAT-1618G-ND.
IDC CABLE - CSR16G/R022/CSR16G - C3BBG-1618G-ND
Order 'idc cable - csr16g/r022/csr16g - C3BBG-1618G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BBG-1618G-ND.
IDC CABLE - CKC16G/R022/CKC16G - C3CCG-1618G-ND
Order 'idc cable - ckc16g/r022/ckc16g - C3CCG-1618G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3CCG-1618G-ND.
IDC CABLE - CKC16T/R022/CKC16T - C3CCT-1618G-ND
Order 'idc cable - ckc16t/r022/ckc16t - C3CCT-1618G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3CCT-1618G-ND.
IDC CABLE - CKR16G/R022/CKR16G - C3DDG-1618G-ND
Order 'idc cable - ckr16g/r022/ckr16g - C3DDG-1618G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3DDG-1618G-ND.
IDC CABLE - CKR16T/R022/CKR16T - C3DDT-1618G-ND
Order 'idc cable - ckr16t/r022/ckr16t - C3DDT-1618G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3DDT-1618G-ND.
IDC CABLE - CSR16T/R022/CSR16T - C3BBT-1618G-ND
Order 'idc cable - csr16t/r022/csr16t - C3BBT-1618G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BBT-1618G-ND.
DIP CABLE - CDP16G/R022/CDP16G - C0PPG-1618G-ND
Order 'dip cable - cdp16g/r022/cdp16g - C0PPG-1618G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C0PPG-1618G-ND.
DIP CABLE - CDP16T/R022/CDP16T - C0PPT-1618G-ND
Order 'dip cable - cdp16t/r022/cdp16t - C0PPT-1618G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C0PPT-1618G-ND.
DIP CABLE - CDR16G/R022/CDR16G - C0RRG-1618G-ND
Order 'dip cable - cdr16g/r022/cdr16g - C0RRG-1618G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C0RRG-1618G-ND.
DIP CABLE - CDR16T/R022/CDR16T - C0RRT-1618G-ND
Order 'dip cable - cdr16t/r022/cdr16t - C0RRT-1618G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C0RRT-1618G-ND.
IDC CABLE - CSC16G/R022/X - C1AXG-1636G-ND
Order 'idc cable - csc16g/r022/x - C1AXG-1636G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1AXG-1636G-ND.
IDC CABLE - CSC16T/R022/X - C1AXT-1636G-ND
Order 'idc cable - csc16t/r022/x - C1AXT-1636G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1AXT-1636G-ND.
IDC CABLE - CSR16G/R022/X - C1BXG-1636G-ND
Order 'idc cable - csr16g/r022/x - C1BXG-1636G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1BXG-1636G-ND.
Send this link via E-Mail
Help With This Screen