Gold Free Hanging (In-Line), Solder Eyelet Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge GMM02DSEN-S243
CONN EDGECARD 4POS .156 EYELET - GMM02DSEN-S243
| Digi-Key Part Number | GMM02DSEN-S243-ND |
10 |
4.87500 |
Extended Price
48.75 |
| Manufacturer Part Number | GMM02DSEN-S243 | |||
| Description | CONN EDGECARD 4POS .156 EYELET | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GMM02DSEN-S243 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors, Interconnects |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Free Hanging (In-Line), Solder Eyelet |
| Features | - |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Pitch | 0.156" (3.96mm) |
| Packaging | Tray |
| Color | Black |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GMM02DSEN S243 GMM02DSENS243 |
CONN EDGECARD 4POS .156 EYELET - GMM02DSEN-S243 (GMM02DSEN-S243-ND)
Related parts Gold Free Hanging (In-Line), Solder Eyelet Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge GMM02DSEN-S243Gold Free Hanging (In-Line), Solder Eyelet Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge GMM02DSEN-S243
Order 'conn edgecard 4pos .156 eyelet - GMM02DSEN-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GMM02DSEN-S243-ND.
Gold Free Hanging (In-Line), Solder Eyelet Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABM02DSEN-S243
Order 'conn edgecard 4pos .156 eyelet - ABM02DSEN-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM02DSEN-S243-ND.
Gold Panel Mount, Solder Eyelet Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABM02DSEP-S243
Order 'conn edgecard 4pos .156 eyelet - ABM02DSEP-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM02DSEP-S243-ND.
Gold Free Hanging (In-Line), Solder Eyelet Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ACM02DSEN-S243
Order 'conn edgecard 4pos .156 eyelet - ACM02DSEN-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM02DSEN-S243-ND.
Gold Panel Mount, Solder Eyelet Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ACM02DSEP-S243
Order 'conn edgecard 4pos .156 eyelet - ACM02DSEP-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM02DSEP-S243-ND.
Gold Free Hanging (In-Line), Solder Eyelet Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge AMM02DSEN-S243
Order 'conn edgecard 4pos .156 eyelet - AMM02DSEN-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM02DSEN-S243-ND.
Gold Panel Mount, Solder Eyelet Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge AMM02DSEP-S243
Order 'conn edgecard 4pos .156 eyelet - AMM02DSEP-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM02DSEP-S243-ND.
Gold Free Hanging (In-Line), Solder Eyelet Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ASM02DSEN-S243
Order 'conn edgecard 4pos .156 eyelet - ASM02DSEN-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ASM02DSEN-S243-ND.
Gold Panel Mount, Solder Eyelet Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ASM02DSEP-S243
Order 'conn edgecard 4pos .156 eyelet - ASM02DSEP-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ASM02DSEP-S243-ND.
Gold Free Hanging (In-Line), Solder Eyelet Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EBM02DSEN-S243
Order 'conn edgecard 4pos .156 eyelet - EBM02DSEN-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBM02DSEN-S243-ND.
Gold Panel Mount, Solder Eyelet Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EBM02DSEP-S243
Order 'conn edgecard 4pos .156 eyelet - EBM02DSEP-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBM02DSEP-S243-ND.
Gold Free Hanging (In-Line), Solder Eyelet Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ECM02DSEN-S243
Order 'conn edgecard 4pos .156 eyelet - ECM02DSEN-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECM02DSEN-S243-ND.
Gold Panel Mount, Solder Eyelet Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ECM02DSEP-S243
Order 'conn edgecard 4pos .156 eyelet - ECM02DSEP-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECM02DSEP-S243-ND.
Tin Free Hanging (In-Line), Solder Eyelet Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EEM02DSEN-S243
Order 'conn edgecard 4pos .156 eyelet - EEM02DSEN-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EEM02DSEN-S243-ND.
Tin Panel Mount, Solder Eyelet Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EEM02DSEP-S243
Order 'conn edgecard 4pos .156 eyelet - EEM02DSEP-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EEM02DSEP-S243-ND.
Options for Gold Free Hanging (In-Line), Solder Eyelet Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge GMM02DSEN-S243
Send this link via E-Mail
Help With This Screen
