IDC CABLE - CSR14T/R021/CSR14T - C3BBT-1436G-ND
| Digi-Key Part Number | C3BBT-1436G-ND |
1 10 100 250 500 1000 2500 5000 |
4.49000 3.40200 2.60550 2.17124 2.02650 1.88175 1.80938 1.73700 |
Extended Price
4.49 34.02 260.55 542.81 1013.25 1881.75 4523.45 8685.00 |
| Manufacturer Part Number | C3BBT-1436G-ND | |||
| Description | IDC CABLE - CSR14T/R021/CSR14T | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | C3BBT-1436G-ND |
| Vendor | CW Industries |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 14 pos Female to Female |
| Overall Length | 36 in [Typ] |
| Cable Color | Gray |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
C3BBT 1436G ND C3BBT1436GND C3BBT 1436G ND C3BBT1436GND C3BBT-1436G |
IDC CABLE - CSR14T/R021/CSR14T - C3BBT-1436G-ND (C3BBT-1436G-ND)
Related parts:IDC CABLE - CSC14G/R021/X - C1AXG-1436G-ND
Order 'idc cable - csc14g/r021/x - C1AXG-1436G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1AXG-1436G-ND.
IDC CABLE - CSC14T/R021/X - C1AXT-1436G-ND
Order 'idc cable - csc14t/r021/x - C1AXT-1436G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1AXT-1436G-ND.
IDC CABLE - CSR14G/R021/X - C1BXG-1436G-ND
Order 'idc cable - csr14g/r021/x - C1BXG-1436G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1BXG-1436G-ND.
IDC CABLE - CKC14G/R021/X - C1CXG-1436G-ND
Order 'idc cable - ckc14g/r021/x - C1CXG-1436G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1CXG-1436G-ND.
IDC CABLE - CKC14T/R021/X - C1CXT-1436G-ND
Order 'idc cable - ckc14t/r021/x - C1CXT-1436G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1CXT-1436G-ND.
IDC CABLE - CKR14G/R021/X - C1DXG-1436G-ND
Order 'idc cable - ckr14g/r021/x - C1DXG-1436G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1DXG-1436G-ND.
IDC CABLE - CKR14T/R021/X - C1DXT-1436G-ND
Order 'idc cable - ckr14t/r021/x - C1DXT-1436G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1DXT-1436G-ND.
IDC CABLE - CSC14G/R021/CSC14G - C3AAG-1436G-ND
Order 'idc cable - csc14g/r021/csc14g - C3AAG-1436G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AAG-1436G-ND.
IDC CABLE - CSC14T/R021/CSC14T - C3AAT-1436G-ND
Order 'idc cable - csc14t/r021/csc14t - C3AAT-1436G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AAT-1436G-ND.
IDC CABLE - CSR14G/R021/CSR14G - C3BBG-1436G-ND
Order 'idc cable - csr14g/r021/csr14g - C3BBG-1436G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BBG-1436G-ND.
IDC CABLE - CKC14G/R021/CKC14G - C3CCG-1436G-ND
Order 'idc cable - ckc14g/r021/ckc14g - C3CCG-1436G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3CCG-1436G-ND.
IDC CABLE - CKC14T/R021/CKC14T - C3CCT-1436G-ND
Order 'idc cable - ckc14t/r021/ckc14t - C3CCT-1436G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3CCT-1436G-ND.
IDC CABLE - CKR14G/R021/CKR14G - C3DDG-1436G-ND
Order 'idc cable - ckr14g/r021/ckr14g - C3DDG-1436G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3DDG-1436G-ND.
IDC CABLE - CKR14T/R021/CKR14T - C3DDT-1436G-ND
Order 'idc cable - ckr14t/r021/ckr14t - C3DDT-1436G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3DDT-1436G-ND.
IDC CABLE - CSR14T/R021/CSR14T - C3BBT-1436G-ND
Order 'idc cable - csr14t/r021/csr14t - C3BBT-1436G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BBT-1436G-ND.
Send this link via E-Mail
Help With This Screen