IDC CABLE - CSR14T/R001/CSR14T - C3BBT-1406M-ND
| Digi-Key Part Number | C3BBT-1406M-ND |
1 10 100 250 500 1000 2500 5000 |
4.03000 3.05300 2.33830 1.94856 1.81868 1.68877 1.62381 1.55886 |
Extended Price
4.03 30.53 233.83 487.14 909.34 1688.77 4059.53 7794.30 |
| Manufacturer Part Number | C3BBT-1406M-ND | |||
| Description | IDC CABLE - CSR14T/R001/CSR14T | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | C3BBT-1406M-ND |
| Vendor | CW Industries |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 14 pos Female to Female |
| Overall Length | 6 in [Typ] |
| Cable Color | Multi-Color |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
C3BBT 1406M ND C3BBT1406MND C3BBT 1406M ND C3BBT1406MND C3BBT-1406M |
IDC CABLE - CSR14T/R001/CSR14T - C3BBT-1406M-ND (C3BBT-1406M-ND)
Related parts:IDC CABLE - CSC14G/R001/CSC14G - C3AAG-1406M-ND
Order 'idc cable - csc14g/r001/csc14g - C3AAG-1406M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AAG-1406M-ND.
IDC CABLE - CSC14T/R001/CSC14T - C3AAT-1406M-ND
Order 'idc cable - csc14t/r001/csc14t - C3AAT-1406M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AAT-1406M-ND.
IDC CABLE - CSR14G/R001/CSR14G - C3BBG-1406M-ND
Order 'idc cable - csr14g/r001/csr14g - C3BBG-1406M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BBG-1406M-ND.
IDC CABLE - CKC14G/R001/CKC14G - C3CCG-1406M-ND
Order 'idc cable - ckc14g/r001/ckc14g - C3CCG-1406M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3CCG-1406M-ND.
IDC CABLE - CKC14T/R001/CKC14T - C3CCT-1406M-ND
Order 'idc cable - ckc14t/r001/ckc14t - C3CCT-1406M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3CCT-1406M-ND.
IDC CABLE - CKR14G/R001/CKR14G - C3DDG-1406M-ND
Order 'idc cable - ckr14g/r001/ckr14g - C3DDG-1406M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3DDG-1406M-ND.
IDC CABLE - CKR14T/R001/CKR14T - C3DDT-1406M-ND
Order 'idc cable - ckr14t/r001/ckr14t - C3DDT-1406M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3DDT-1406M-ND.
IDC CABLE - CSR14T/R001/CSR14T - C3BBT-1406M-ND
Order 'idc cable - csr14t/r001/csr14t - C3BBT-1406M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BBT-1406M-ND.
DIP CABLE - CDP14G/R001/CDP14G - C0PPG-1406M-ND
Order 'dip cable - cdp14g/r001/cdp14g - C0PPG-1406M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C0PPG-1406M-ND.
DIP CABLE - CDP14T/R001/CDP14T - C0PPT-1406M-ND
Order 'dip cable - cdp14t/r001/cdp14t - C0PPT-1406M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C0PPT-1406M-ND.
DIP CABLE - CDR14G/R001/CDR14G - C0RRG-1406M-ND
Order 'dip cable - cdr14g/r001/cdr14g - C0RRG-1406M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C0RRG-1406M-ND.
DIP CABLE - CDR14T/R001/CDR14T - C0RRT-1406M-ND
Order 'dip cable - cdr14t/r001/cdr14t - C0RRT-1406M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C0RRT-1406M-ND.
IDC CABLE - CSC14G/R001/X - C1AXG-1436M-ND
Order 'idc cable - csc14g/r001/x - C1AXG-1436M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1AXG-1436M-ND.
IDC CABLE - CSC14T/R001/X - C1AXT-1436M-ND
Order 'idc cable - csc14t/r001/x - C1AXT-1436M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1AXT-1436M-ND.
IDC CABLE - CSR14G/R001/X - C1BXG-1436M-ND
Order 'idc cable - csr14g/r001/x - C1BXG-1436M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1BXG-1436M-ND.
Send this link via E-Mail
Help With This Screen