IDC CABLE - CSR10T/R020/CSR10T - C3BBT-1036G-ND
| Digi-Key Part Number | C3BBT-1036G-ND |
1 10 100 250 500 1000 2500 5000 |
3.34000 2.53200 1.93910 1.61596 1.50822 1.40049 1.34662 1.29276 |
Extended Price
3.34 25.32 193.91 403.99 754.11 1400.49 3366.55 6463.80 |
| Manufacturer Part Number | C3BBT-1036G-ND | |||
| Description | IDC CABLE - CSR10T/R020/CSR10T | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | C3BBT-1036G-ND |
| Vendor | CW Industries |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 10 pos Female to Female |
| Overall Length | 36 in [Typ] |
| Cable Color | Gray |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
C3BBT 1036G ND C3BBT1036GND C3BBT 1036G ND C3BBT1036GND C3BBT-1036G |
IDC CABLE - CSR10T/R020/CSR10T - C3BBT-1036G-ND (C3BBT-1036G-ND)
Related parts:IDC CABLE - CSC10G/R020/X - C1AXG-1036G-ND
Order 'idc cable - csc10g/r020/x - C1AXG-1036G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1AXG-1036G-ND.
IDC CABLE - CSC10T/R020/X - C1AXT-1036G-ND
Order 'idc cable - csc10t/r020/x - C1AXT-1036G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1AXT-1036G-ND.
IDC CABLE - CSR10G/R020/X - C1BXG-1036G-ND
Order 'idc cable - csr10g/r020/x - C1BXG-1036G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1BXG-1036G-ND.
IDC CABLE - CKC10G/R020/X - C1CXG-1036G-ND
Order 'idc cable - ckc10g/r020/x - C1CXG-1036G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1CXG-1036G-ND.
IDC CABLE - CKC10T/R020/X - C1CXT-1036G-ND
Order 'idc cable - ckc10t/r020/x - C1CXT-1036G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1CXT-1036G-ND.
IDC CABLE - CKR10G/R020/X - C1DXG-1036G-ND
Order 'idc cable - ckr10g/r020/x - C1DXG-1036G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1DXG-1036G-ND.
IDC CABLE - CKR10T/R020/X - C1DXT-1036G-ND
Order 'idc cable - ckr10t/r020/x - C1DXT-1036G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1DXT-1036G-ND.
IDC CABLE - CCE10G/R020/X - C1EXG-1036G-ND
Order 'idc cable - cce10g/r020/x - C1EXG-1036G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1EXG-1036G-ND.
IDC CABLE - CCE10T/R020/X - C1EXT-1036G-ND
Order 'idc cable - cce10t/r020/x - C1EXT-1036G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1EXT-1036G-ND.
IDC CABLE - CPC10T/R020/X - C1PXT-1036G-ND
Order 'idc cable - cpc10t/r020/x - C1PXT-1036G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1PXT-1036G-ND.
IDC CABLE - CSC10G/R020/CSC10G - C3AAG-1036G-ND
Order 'idc cable - csc10g/r020/csc10g - C3AAG-1036G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AAG-1036G-ND.
IDC CABLE - CSC10T/R020/CSC10T - C3AAT-1036G-ND
Order 'idc cable - csc10t/r020/csc10t - C3AAT-1036G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AAT-1036G-ND.
IDC CABLE - CSC10G/R020/CCE10G - C3AEG-1036G-ND
Order 'idc cable - csc10g/r020/cce10g - C3AEG-1036G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AEG-1036G-ND.
IDC CABLE - CSC10T/R020/CCE10T - C3AET-1036G-ND
Order 'idc cable - csc10t/r020/cce10t - C3AET-1036G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AET-1036G-ND.
IDC CABLE - CSC10T/R020/CPC10T - C3APT-1036G-ND
Order 'idc cable - csc10t/r020/cpc10t - C3APT-1036G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3APT-1036G-ND.
Send this link via E-Mail
Help With This Screen