IDC CABLE - CSR60S/AE60G/CSR60S - C3BBS-6006G-ND
| Digi-Key Part Number | C3BBS-6006G-ND |
1 10 100 250 500 1000 2500 5000 |
9.69000 7.34300 5.62460 4.68716 4.37468 4.06220 3.90596 3.74972 |
Extended Price
9.69 73.43 562.46 1171.79 2187.34 4062.20 9764.90 18748.60 |
| Manufacturer Part Number | C3BBS-6006G-ND | |||
| Description | IDC CABLE - CSR60S/AE60G/CSR60S | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C3BBS-6006G-ND |
| Vendor | CW Industries |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 60 pos Female to Female |
| Overall Length | 6 in [Typ] |
| Cable Color | Gray |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C3BBS 6006G ND C3BBS6006GND C3BBS 6006G ND C3BBS6006GND C3BBS-6006G |
IDC CABLE - CSR60S/AE60G/CSR60S - C3BBS-6006G-ND (C3BBS-6006G-ND)
Related parts:IDC CABLE - CSC60S/AE60G/CSC60S - C3AAS-6006G-ND
Order 'idc cable - csc60s/ae60g/csc60s - C3AAS-6006G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AAS-6006G-ND.
IDC CABLE - CSC60S/AE60G/CPC60S - C3APS-6006G-ND
Order 'idc cable - csc60s/ae60g/cpc60s - C3APS-6006G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3APS-6006G-ND.
IDC CABLE - CKC60S/AE60G/CKC60S - C3CCS-6006G-ND
Order 'idc cable - ckc60s/ae60g/ckc60s - C3CCS-6006G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3CCS-6006G-ND.
IDC CABLE - CKC60S/AE60G/CPC60S - C3CPS-6006G-ND
Order 'idc cable - ckc60s/ae60g/cpc60s - C3CPS-6006G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3CPS-6006G-ND.
IDC CABLE - CKR60S/AE60G/CKR60S - C3DDS-6006G-ND
Order 'idc cable - ckr60s/ae60g/ckr60s - C3DDS-6006G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3DDS-6006G-ND.
IDC CABLE - CKR60S/AE60G/CPC60S - C3DPS-6006G-ND
Order 'idc cable - ckr60s/ae60g/cpc60s - C3DPS-6006G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3DPS-6006G-ND.
IDC CABLE - CPC60S/AE60G/CPC60S - C3PPS-6006G-ND
Order 'idc cable - cpc60s/ae60g/cpc60s - C3PPS-6006G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3PPS-6006G-ND.
IDC CABLE - CSR60S/AE60G/CSR60S - C3BBS-6006G-ND
Order 'idc cable - csr60s/ae60g/csr60s - C3BBS-6006G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BBS-6006G-ND.
IDC CABLE - CSC60S/AE60G/X - C1AXS-6036G-ND
Order 'idc cable - csc60s/ae60g/x - C1AXS-6036G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1AXS-6036G-ND.
IDC CABLE - CKC60S/AE60G/X - C1CXS-6036G-ND
Order 'idc cable - ckc60s/ae60g/x - C1CXS-6036G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1CXS-6036G-ND.
IDC CABLE - CKR60S/AE60G/X - C1DXS-6036G-ND
Order 'idc cable - ckr60s/ae60g/x - C1DXS-6036G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1DXS-6036G-ND.
IDC CABLE - CPC60S/AE60G/X - C1PXS-6036G-ND
Order 'idc cable - cpc60s/ae60g/x - C1PXS-6036G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1PXS-6036G-ND.
IDC CABLE - CSC60G/R029/CSC60G - C3AAG-6006G-ND
Order 'idc cable - csc60g/r029/csc60g - C3AAG-6006G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AAG-6006G-ND.
IDC CABLE - CSC60S/AE60G/CSC60S - C3AAS-6018G-ND
Order 'idc cable - csc60s/ae60g/csc60s - C3AAS-6018G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AAS-6018G-ND.
IDC CABLE - CSC60S/AE60G/CSC60S - C3AAS-6036G-ND
Order 'idc cable - csc60s/ae60g/csc60s - C3AAS-6036G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AAS-6036G-ND.
Send this link via E-Mail
Help With This Screen