IDC CABLE - CSR50S/AE50M/CSR50S - C3BBS-5018M-ND
| Digi-Key Part Number | C3BBS-5018M-ND |
1 10 100 250 500 1000 2500 5000 |
13.33000 10.10600 7.74100 6.45084 6.02078 5.59072 5.37569 5.16066 |
Extended Price
13.33 101.06 774.10 1612.71 3010.39 5590.72 13439.23 25803.30 |
| Manufacturer Part Number | C3BBS-5018M-ND | |||
| Description | IDC CABLE - CSR50S/AE50M/CSR50S | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C3BBS-5018M-ND |
| Vendor | CW Industries |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 50 pos Female to Female |
| Overall Length | 18 in [Typ] |
| Cable Color | Multi-Color |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C3BBS 5018M ND C3BBS5018MND C3BBS 5018M ND C3BBS5018MND C3BBS-5018M |
IDC CABLE - CSR50S/AE50M/CSR50S - C3BBS-5018M-ND (C3BBS-5018M-ND)
Related parts:IDC CABLE - CSC50S/AE50M/CSC50S - C3AAS-5018M-ND
Order 'idc cable - csc50s/ae50m/csc50s - C3AAS-5018M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AAS-5018M-ND.
IDC CABLE - CSC50S/AE50M/CCE50S - C3AES-5018M-ND
Order 'idc cable - csc50s/ae50m/cce50s - C3AES-5018M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AES-5018M-ND.
IDC CABLE - CSC50S/AE50M/CPC50S - C3APS-5018M-ND
Order 'idc cable - csc50s/ae50m/cpc50s - C3APS-5018M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3APS-5018M-ND.
IDC CABLE - CKC50S/AE50M/CKC50S - C3CCS-5018M-ND
Order 'idc cable - ckc50s/ae50m/ckc50s - C3CCS-5018M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3CCS-5018M-ND.
IDC CABLE - CKC50S/AE50M/CCE50S - C3CES-5018M-ND
Order 'idc cable - ckc50s/ae50m/cce50s - C3CES-5018M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3CES-5018M-ND.
IDC CABLE - CKC50S/AE50M/CPC50S - C3CPS-5018M-ND
Order 'idc cable - ckc50s/ae50m/cpc50s - C3CPS-5018M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3CPS-5018M-ND.
IDC CABLE - CKR50S/AE50M/CKR50S - C3DDS-5018M-ND
Order 'idc cable - ckr50s/ae50m/ckr50s - C3DDS-5018M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3DDS-5018M-ND.
IDC CABLE - CKR50S/AE50M/CCE50S - C3DES-5018M-ND
Order 'idc cable - ckr50s/ae50m/cce50s - C3DES-5018M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3DES-5018M-ND.
IDC CABLE - CKR50S/AE50M/CPC50S - C3DPS-5018M-ND
Order 'idc cable - ckr50s/ae50m/cpc50s - C3DPS-5018M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3DPS-5018M-ND.
IDC CABLE - CCE50S/AE50M/CCE50S - C3EES-5018M-ND
Order 'idc cable - cce50s/ae50m/cce50s - C3EES-5018M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3EES-5018M-ND.
IDC CABLE - CPC50S/AE50M/CCE50S - C3PES-5018M-ND
Order 'idc cable - cpc50s/ae50m/cce50s - C3PES-5018M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3PES-5018M-ND.
IDC CABLE - CPC50S/AE50M/CPC50S - C3PPS-5018M-ND
Order 'idc cable - cpc50s/ae50m/cpc50s - C3PPS-5018M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3PPS-5018M-ND.
IDC CABLE - CSR50S/AE50M/CSR50S - C3BBS-5018M-ND
Order 'idc cable - csr50s/ae50m/csr50s - C3BBS-5018M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BBS-5018M-ND.
IDC CABLE - CSC50S/AE50M/X - C1AXS-5036M-ND
Order 'idc cable - csc50s/ae50m/x - C1AXS-5036M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1AXS-5036M-ND.
IDC CABLE - CKC50S/AE50M/X - C1CXS-5036M-ND
Order 'idc cable - ckc50s/ae50m/x - C1CXS-5036M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1CXS-5036M-ND.
Send this link via E-Mail
Help With This Screen