IDC CABLE - CSR40S/AE40M/CSR40S - C3BBS-4036M-ND
| Digi-Key Part Number | C3BBS-4036M-ND |
1 10 100 250 500 1000 2500 5000 |
15.76000 11.95000 9.15280 7.62736 7.11886 6.61037 6.35612 6.10188 |
Extended Price
15.76 119.50 915.28 1906.84 3559.43 6610.37 15890.30 30509.40 |
| Manufacturer Part Number | C3BBS-4036M-ND | |||
| Description | IDC CABLE - CSR40S/AE40M/CSR40S | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C3BBS-4036M-ND |
| Vendor | CW Industries |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 40 pos Female to Female |
| Overall Length | 36 in [Typ] |
| Cable Color | Multi-Color |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C3BBS 4036M ND C3BBS4036MND C3BBS 4036M ND C3BBS4036MND C3BBS-4036M |
IDC CABLE - CSR40S/AE40M/CSR40S - C3BBS-4036M-ND (C3BBS-4036M-ND)
Related parts:IDC CABLE - CSC40S/AE40M/X - C1AXS-4036M-ND
Order 'idc cable - csc40s/ae40m/x - C1AXS-4036M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1AXS-4036M-ND.
IDC CABLE - CKC40S/AE40M/X - C1CXS-4036M-ND
Order 'idc cable - ckc40s/ae40m/x - C1CXS-4036M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1CXS-4036M-ND.
IDC CABLE - CKR40S/AE40M/X - C1DXS-4036M-ND
Order 'idc cable - ckr40s/ae40m/x - C1DXS-4036M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1DXS-4036M-ND.
IDC CABLE - CCE40S/AE40M/X - C1EXS-4036M-ND
Order 'idc cable - cce40s/ae40m/x - C1EXS-4036M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1EXS-4036M-ND.
IDC CABLE - CPC40S/AE40M/X - C1PXS-4036M-ND
Order 'idc cable - cpc40s/ae40m/x - C1PXS-4036M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1PXS-4036M-ND.
IDC CABLE - CSC40S/AE40M/CSC40S - C3AAS-4036M-ND
Order 'idc cable - csc40s/ae40m/csc40s - C3AAS-4036M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AAS-4036M-ND.
IDC CABLE - CSC40S/AE40M/CCE40S - C3AES-4036M-ND
Order 'idc cable - csc40s/ae40m/cce40s - C3AES-4036M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AES-4036M-ND.
IDC CABLE - CSC40S/AE40M/CPC40S - C3APS-4036M-ND
Order 'idc cable - csc40s/ae40m/cpc40s - C3APS-4036M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3APS-4036M-ND.
IDC CABLE - CKC40S/AE40M/CKC40S - C3CCS-4036M-ND
Order 'idc cable - ckc40s/ae40m/ckc40s - C3CCS-4036M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3CCS-4036M-ND.
IDC CABLE - CKC40S/AE40M/CCE40S - C3CES-4036M-ND
Order 'idc cable - ckc40s/ae40m/cce40s - C3CES-4036M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3CES-4036M-ND.
IDC CABLE - CKC40S/AE40M/CPC40S - C3CPS-4036M-ND
Order 'idc cable - ckc40s/ae40m/cpc40s - C3CPS-4036M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3CPS-4036M-ND.
IDC CABLE - CKR40S/AE40M/CKR40S - C3DDS-4036M-ND
Order 'idc cable - ckr40s/ae40m/ckr40s - C3DDS-4036M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3DDS-4036M-ND.
IDC CABLE - CKR40S/AE40M/CCE40S - C3DES-4036M-ND
Order 'idc cable - ckr40s/ae40m/cce40s - C3DES-4036M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3DES-4036M-ND.
IDC CABLE - CKR40S/AE40M/CPC40S - C3DPS-4036M-ND
Order 'idc cable - ckr40s/ae40m/cpc40s - C3DPS-4036M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3DPS-4036M-ND.
IDC CABLE - CCE40S/AE40M/CCE40S - C3EES-4036M-ND
Order 'idc cable - cce40s/ae40m/cce40s - C3EES-4036M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3EES-4036M-ND.
Send this link via E-Mail
Help With This Screen