IDC CABLE - CSR16S/AE16M/CSR16S - C3BBS-1618M-ND
| Digi-Key Part Number | C3BBS-1618M-ND |
1 10 100 250 500 1000 2500 5000 |
5.71000 4.32600 3.31380 2.76152 2.57740 2.39330 2.30125 2.20920 |
Extended Price
5.71 43.26 331.38 690.38 1288.70 2393.30 5753.12 11046.00 |
| Manufacturer Part Number | C3BBS-1618M-ND | |||
| Description | IDC CABLE - CSR16S/AE16M/CSR16S | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C3BBS-1618M-ND |
| Vendor | CW Industries |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 16 pos Female to Female |
| Overall Length | 18 in [Typ] |
| Cable Color | Multi-Color |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C3BBS 1618M ND C3BBS1618MND C3BBS 1618M ND C3BBS1618MND C3BBS-1618M |
IDC CABLE - CSR16S/AE16M/CSR16S - C3BBS-1618M-ND (C3BBS-1618M-ND)
Related parts:IDC CABLE - CSC16S/AE16M/CSC16S - C3AAS-1618M-ND
Order 'idc cable - csc16s/ae16m/csc16s - C3AAS-1618M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AAS-1618M-ND.
IDC CABLE - CKC16S/AE16M/CKC16S - C3CCS-1618M-ND
Order 'idc cable - ckc16s/ae16m/ckc16s - C3CCS-1618M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3CCS-1618M-ND.
IDC CABLE - CKR16S/AE16M/CKR16S - C3DDS-1618M-ND
Order 'idc cable - ckr16s/ae16m/ckr16s - C3DDS-1618M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3DDS-1618M-ND.
IDC CABLE - CSR16S/AE16M/CSR16S - C3BBS-1618M-ND
Order 'idc cable - csr16s/ae16m/csr16s - C3BBS-1618M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BBS-1618M-ND.
DIP CABLE - CDP16S/AE16M/CDP16S - C0PPS-1618M-ND
Order 'dip cable - cdp16s/ae16m/cdp16s - C0PPS-1618M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C0PPS-1618M-ND.
DIP CABLE - CDR16S/AE16M/CDR16S - C0RRS-1618M-ND
Order 'dip cable - cdr16s/ae16m/cdr16s - C0RRS-1618M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C0RRS-1618M-ND.
IDC CABLE - CSC16S/AE16M/X - C1AXS-1636M-ND
Order 'idc cable - csc16s/ae16m/x - C1AXS-1636M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1AXS-1636M-ND.
IDC CABLE - CKC16S/AE16M/X - C1CXS-1636M-ND
Order 'idc cable - ckc16s/ae16m/x - C1CXS-1636M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1CXS-1636M-ND.
IDC CABLE - CKR16S/AE16M/X - C1DXS-1636M-ND
Order 'idc cable - ckr16s/ae16m/x - C1DXS-1636M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1DXS-1636M-ND.
DIP CABLE - CDP16S/AE16M/X - C2PXS-1618M-ND
Order 'dip cable - cdp16s/ae16m/x - C2PXS-1618M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C2PXS-1618M-ND.
DIP CABLE - CDR16S/AE16M/X - C2RXS-1618M-ND
Order 'dip cable - cdr16s/ae16m/x - C2RXS-1618M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C2RXS-1618M-ND.
IDC CABLE - CSC16G/R002/CSC16G - C3AAG-1618M-ND
Order 'idc cable - csc16g/r002/csc16g - C3AAG-1618M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AAG-1618M-ND.
IDC CABLE - CSC16S/AE16M/CSC16S - C3AAS-1606M-ND
Order 'idc cable - csc16s/ae16m/csc16s - C3AAS-1606M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AAS-1606M-ND.
IDC CABLE - CSC16S/AE16M/CSC16S - C3AAS-1636M-ND
Order 'idc cable - csc16s/ae16m/csc16s - C3AAS-1636M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AAS-1636M-ND.
IDC CABLE - CSC16T/R002/CSC16T - C3AAT-1618M-ND
Order 'idc cable - csc16t/r002/csc16t - C3AAT-1618M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AAT-1618M-ND.
Send this link via E-Mail
Help With This Screen