IDC CABLE - CSR14S/AE14M/CSR14S - C3BBS-1436M-ND
| Digi-Key Part Number | C3BBS-1436M-ND |
1 10 100 250 500 1000 2500 5000 |
7.02000 5.32100 4.07570 3.39644 3.17002 2.94359 2.83038 2.71716 |
Extended Price
7.02 53.21 407.57 849.11 1585.01 2943.59 7075.95 13585.80 |
| Manufacturer Part Number | C3BBS-1436M-ND | |||
| Description | IDC CABLE - CSR14S/AE14M/CSR14S | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C3BBS-1436M-ND |
| Vendor | CW Industries |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 14 pos Female to Female |
| Overall Length | 36 in [Typ] |
| Cable Color | Multi-Color |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C3BBS 1436M ND C3BBS1436MND C3BBS 1436M ND C3BBS1436MND C3BBS-1436M |
IDC CABLE - CSR14S/AE14M/CSR14S - C3BBS-1436M-ND (C3BBS-1436M-ND)
Related parts:IDC CABLE - CSC14S/AE14M/X - C1AXS-1436M-ND
Order 'idc cable - csc14s/ae14m/x - C1AXS-1436M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1AXS-1436M-ND.
IDC CABLE - CKC14S/AE14M/X - C1CXS-1436M-ND
Order 'idc cable - ckc14s/ae14m/x - C1CXS-1436M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1CXS-1436M-ND.
IDC CABLE - CKR14S/AE14M/X - C1DXS-1436M-ND
Order 'idc cable - ckr14s/ae14m/x - C1DXS-1436M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1DXS-1436M-ND.
IDC CABLE - CSC14S/AE14M/CSC14S - C3AAS-1436M-ND
Order 'idc cable - csc14s/ae14m/csc14s - C3AAS-1436M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AAS-1436M-ND.
IDC CABLE - CKC14S/AE14M/CKC14S - C3CCS-1436M-ND
Order 'idc cable - ckc14s/ae14m/ckc14s - C3CCS-1436M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3CCS-1436M-ND.
IDC CABLE - CKR14S/AE14M/CKR14S - C3DDS-1436M-ND
Order 'idc cable - ckr14s/ae14m/ckr14s - C3DDS-1436M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3DDS-1436M-ND.
IDC CABLE - CSR14S/AE14M/CSR14S - C3BBS-1436M-ND
Order 'idc cable - csr14s/ae14m/csr14s - C3BBS-1436M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BBS-1436M-ND.
DIP CABLE - CDP14S/AE14M/CDP14S - C0PPS-1436M-ND
Order 'dip cable - cdp14s/ae14m/cdp14s - C0PPS-1436M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C0PPS-1436M-ND.
DIP CABLE - CDR14S/AE14M/CDR14S - C0RRS-1436M-ND
Order 'dip cable - cdr14s/ae14m/cdr14s - C0RRS-1436M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C0RRS-1436M-ND.
IDC CABLE - CSC14G/R001/X - C1AXG-1436M-ND
Order 'idc cable - csc14g/r001/x - C1AXG-1436M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1AXG-1436M-ND.
IDC CABLE - CSC14T/R001/X - C1AXT-1436M-ND
Order 'idc cable - csc14t/r001/x - C1AXT-1436M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1AXT-1436M-ND.
IDC CABLE - CSR14G/R001/X - C1BXG-1436M-ND
Order 'idc cable - csr14g/r001/x - C1BXG-1436M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1BXG-1436M-ND.
IDC CABLE - CSR14T/R001/X - C1BXT-1436M-ND
Order 'idc cable - csr14t/r001/x - C1BXT-1436M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1BXT-1436M-ND.
IDC CABLE - CKC14G/R001/X - C1CXG-1436M-ND
Order 'idc cable - ckc14g/r001/x - C1CXG-1436M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1CXG-1436M-ND.
IDC CABLE - CKC14T/R001/X - C1CXT-1436M-ND
Order 'idc cable - ckc14t/r001/x - C1CXT-1436M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1CXT-1436M-ND.
Send this link via E-Mail
Help With This Screen