IDC CABLE - CSR10S/AE10G/CSR10S - C3BBS-1036G-ND
| Digi-Key Part Number | C3BBS-1036G-ND |
1 10 100 250 500 1000 2500 5000 |
3.36000 2.54800 1.95170 1.62644 1.51802 1.40959 1.35538 1.30116 |
Extended Price
3.36 25.48 195.17 406.61 759.01 1409.59 3388.45 6505.80 |
| Manufacturer Part Number | C3BBS-1036G-ND | |||
| Description | IDC CABLE - CSR10S/AE10G/CSR10S | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C3BBS-1036G-ND |
| Vendor | CW Industries |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 10 pos Female to Female |
| Overall Length | 36 in [Typ] |
| Cable Color | Gray |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C3BBS 1036G ND C3BBS1036GND C3BBS 1036G ND C3BBS1036GND C3BBS-1036G |
IDC CABLE - CSR10S/AE10G/CSR10S - C3BBS-1036G-ND (C3BBS-1036G-ND)
Related parts:IDC CABLE - CSC10S/AE10G/X - C1AXS-1036G-ND
Order 'idc cable - csc10s/ae10g/x - C1AXS-1036G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1AXS-1036G-ND.
IDC CABLE - CKC10S/AE10G/X - C1CXS-1036G-ND
Order 'idc cable - ckc10s/ae10g/x - C1CXS-1036G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1CXS-1036G-ND.
IDC CABLE - CKR10S/AE10G/X - C1DXS-1036G-ND
Order 'idc cable - ckr10s/ae10g/x - C1DXS-1036G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1DXS-1036G-ND.
IDC CABLE - CCE10S/AE10G/X - C1EXS-1036G-ND
Order 'idc cable - cce10s/ae10g/x - C1EXS-1036G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1EXS-1036G-ND.
IDC CABLE - CPC10S/AE10G/X - C1PXS-1036G-ND
Order 'idc cable - cpc10s/ae10g/x - C1PXS-1036G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1PXS-1036G-ND.
IDC CABLE - CSC10S/AE10G/CSC10S - C3AAS-1036G-ND
Order 'idc cable - csc10s/ae10g/csc10s - C3AAS-1036G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AAS-1036G-ND.
IDC CABLE - CSC10S/AE10G/CCE10S - C3AES-1036G-ND
Order 'idc cable - csc10s/ae10g/cce10s - C3AES-1036G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AES-1036G-ND.
IDC CABLE - CSC10S/AE10G/CPC10S - C3APS-1036G-ND
Order 'idc cable - csc10s/ae10g/cpc10s - C3APS-1036G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3APS-1036G-ND.
IDC CABLE - CKC10S/AE10G/CKC10S - C3CCS-1036G-ND
Order 'idc cable - ckc10s/ae10g/ckc10s - C3CCS-1036G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3CCS-1036G-ND.
IDC CABLE - CKC10S/AE10G/CCE10S - C3CES-1036G-ND
Order 'idc cable - ckc10s/ae10g/cce10s - C3CES-1036G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3CES-1036G-ND.
IDC CABLE - CKC10S/AE10G/CPC10S - C3CPS-1036G-ND
Order 'idc cable - ckc10s/ae10g/cpc10s - C3CPS-1036G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3CPS-1036G-ND.
IDC CABLE - CKR10S/AE10G/CKR10S - C3DDS-1036G-ND
Order 'idc cable - ckr10s/ae10g/ckr10s - C3DDS-1036G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3DDS-1036G-ND.
IDC CABLE - CKR10S/AE10G/CCE10S - C3DES-1036G-ND
Order 'idc cable - ckr10s/ae10g/cce10s - C3DES-1036G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3DES-1036G-ND.
IDC CABLE - CKR10S/AE10G/CPC10S - C3DPS-1036G-ND
Order 'idc cable - ckr10s/ae10g/cpc10s - C3DPS-1036G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3DPS-1036G-ND.
IDC CABLE - CCE10S/AE10G/CCE10S - C3EES-1036G-ND
Order 'idc cable - cce10s/ae10g/cce10s - C3EES-1036G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3EES-1036G-ND.
Send this link via E-Mail
Help With This Screen