IDC CABLE - CSR60G/R009/CSR60G - C3BBG-6006M-ND
| Digi-Key Part Number | C3BBG-6006M-ND |
1 10 100 250 500 1000 2500 5000 |
12.88000 9.76700 7.48120 6.23432 5.81870 5.40309 5.19528 4.98746 |
Extended Price
12.88 97.67 748.12 1558.58 2909.35 5403.09 12988.20 24937.30 |
| Manufacturer Part Number | C3BBG-6006M-ND | |||
| Description | IDC CABLE - CSR60G/R009/CSR60G | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C3BBG-6006M-ND |
| Vendor | CW Industries |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 60 pos Female to Female |
| Overall Length | 6 in [Typ] |
| Cable Color | Multi-Color |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C3BBG 6006M ND C3BBG6006MND C3BBG 6006M ND C3BBG6006MND C3BBG-6006M |
IDC CABLE - CSR60G/R009/CSR60G - C3BBG-6006M-ND (C3BBG-6006M-ND)
Related parts:IDC CABLE - CSC60G/R009/CSC60G - C3AAG-6006M-ND
Order 'idc cable - csc60g/r009/csc60g - C3AAG-6006M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AAG-6006M-ND.
IDC CABLE - CSC60T/R009/CSC60T - C3AAT-6006M-ND
Order 'idc cable - csc60t/r009/csc60t - C3AAT-6006M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AAT-6006M-ND.
IDC CABLE - CSC60T/R009/CPC60T - C3APT-6006M-ND
Order 'idc cable - csc60t/r009/cpc60t - C3APT-6006M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3APT-6006M-ND.
IDC CABLE - CSR60T/R009/CSR60T - C3BBT-6006M-ND
Order 'idc cable - csr60t/r009/csr60t - C3BBT-6006M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BBT-6006M-ND.
IDC CABLE - CSR60T/R009/CPC60T - C3BPT-6006M-ND
Order 'idc cable - csr60t/r009/cpc60t - C3BPT-6006M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BPT-6006M-ND.
IDC CABLE - CKC60G/R009/CKC60G - C3CCG-6006M-ND
Order 'idc cable - ckc60g/r009/ckc60g - C3CCG-6006M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3CCG-6006M-ND.
IDC CABLE - CKC60T/R009/CKC60T - C3CCT-6006M-ND
Order 'idc cable - ckc60t/r009/ckc60t - C3CCT-6006M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3CCT-6006M-ND.
IDC CABLE - CKC60T/R009/CPC60T - C3CPT-6006M-ND
Order 'idc cable - ckc60t/r009/cpc60t - C3CPT-6006M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3CPT-6006M-ND.
IDC CABLE - CKR60G/R009/CKR60G - C3DDG-6006M-ND
Order 'idc cable - ckr60g/r009/ckr60g - C3DDG-6006M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3DDG-6006M-ND.
IDC CABLE - CKR60T/R009/CKR60T - C3DDT-6006M-ND
Order 'idc cable - ckr60t/r009/ckr60t - C3DDT-6006M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3DDT-6006M-ND.
IDC CABLE - CKR60T/R009/CPC60T - C3DPT-6006M-ND
Order 'idc cable - ckr60t/r009/cpc60t - C3DPT-6006M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3DPT-6006M-ND.
IDC CABLE - CPC60T/R009/CPC60T - C3PPT-6006M-ND
Order 'idc cable - cpc60t/r009/cpc60t - C3PPT-6006M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3PPT-6006M-ND.
IDC CABLE - CSR60G/R009/CSR60G - C3BBG-6006M-ND
Order 'idc cable - csr60g/r009/csr60g - C3BBG-6006M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BBG-6006M-ND.
IDC CABLE - CSC60G/R009/X - C1AXG-6036M-ND
Order 'idc cable - csc60g/r009/x - C1AXG-6036M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1AXG-6036M-ND.
IDC CABLE - CSC60T/R009/X - C1AXT-6036M-ND
Order 'idc cable - csc60t/r009/x - C1AXT-6036M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1AXT-6036M-ND.
Send this link via E-Mail
Help With This Screen