IDC CABLE - CSR50G/R028/CSR50G - C3BBG-5036G-ND
| Digi-Key Part Number | C3BBG-5036G-ND |
1 10 100 250 500 1000 2500 5000 |
11.98000 9.08200 6.95660 5.79720 5.41072 5.02424 4.83100 4.63776 |
Extended Price
11.98 90.82 695.66 1449.30 2705.36 5024.24 12077.50 23188.80 |
| Manufacturer Part Number | C3BBG-5036G-ND | |||
| Description | IDC CABLE - CSR50G/R028/CSR50G | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C3BBG-5036G-ND |
| Vendor | CW Industries |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 50 pos Female to Female |
| Overall Length | 36 in [Typ] |
| Cable Color | Gray |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C3BBG 5036G ND C3BBG5036GND C3BBG 5036G ND C3BBG5036GND C3BBG-5036G |
IDC CABLE - CSR50G/R028/CSR50G - C3BBG-5036G-ND (C3BBG-5036G-ND)
Related parts:IDC CABLE - CSC50G/R028/X - C1AXG-5036G-ND
Order 'idc cable - csc50g/r028/x - C1AXG-5036G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1AXG-5036G-ND.
IDC CABLE - CSC50T/R028/X - C1AXT-5036G-ND
Order 'idc cable - csc50t/r028/x - C1AXT-5036G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1AXT-5036G-ND.
IDC CABLE - CSR50T/R028/X - C1BXT-5036G-ND
Order 'idc cable - csr50t/r028/x - C1BXT-5036G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1BXT-5036G-ND.
IDC CABLE - CKC50G/R028/X - C1CXG-5036G-ND
Order 'idc cable - ckc50g/r028/x - C1CXG-5036G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1CXG-5036G-ND.
IDC CABLE - CKC50T/R028/X - C1CXT-5036G-ND
Order 'idc cable - ckc50t/r028/x - C1CXT-5036G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1CXT-5036G-ND.
IDC CABLE - CKR50G/R028/X - C1DXG-5036G-ND
Order 'idc cable - ckr50g/r028/x - C1DXG-5036G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1DXG-5036G-ND.
IDC CABLE - CKR50T/R028/X - C1DXT-5036G-ND
Order 'idc cable - ckr50t/r028/x - C1DXT-5036G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1DXT-5036G-ND.
IDC CABLE - CCE50G/R028/X - C1EXG-5036G-ND
Order 'idc cable - cce50g/r028/x - C1EXG-5036G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1EXG-5036G-ND.
IDC CABLE - CCE50T/R028/X - C1EXT-5036G-ND
Order 'idc cable - cce50t/r028/x - C1EXT-5036G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1EXT-5036G-ND.
IDC CABLE - CPC50T/R028/X - C1PXT-5036G-ND
Order 'idc cable - cpc50t/r028/x - C1PXT-5036G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1PXT-5036G-ND.
IDC CABLE - CSC50G/R028/CSC50G - C3AAG-5036G-ND
Order 'idc cable - csc50g/r028/csc50g - C3AAG-5036G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AAG-5036G-ND.
IDC CABLE - CSC50T/R028/CSC50T - C3AAT-5036G-ND
Order 'idc cable - csc50t/r028/csc50t - C3AAT-5036G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AAT-5036G-ND.
IDC CABLE - CCE50G/R028/CSC50G - C3AEG-5036G-ND
Order 'idc cable - cce50g/r028/csc50g - C3AEG-5036G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AEG-5036G-ND.
IDC CABLE - CCE50T/R028/CSC50T - C3AET-5036G-ND
Order 'idc cable - cce50t/r028/csc50t - C3AET-5036G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AET-5036G-ND.
IDC CABLE - CSC50T/R028/CPC50T - C3APT-5036G-ND
Order 'idc cable - csc50t/r028/cpc50t - C3APT-5036G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3APT-5036G-ND.
Send this link via E-Mail
Help With This Screen