IDC CABLE - CSR34G/R006/CSR34G - C3BBG-3436M-ND
| Digi-Key Part Number | C3BBG-3436M-ND |
1 10 100 250 500 1000 2500 5000 |
14.88000 11.27800 8.63860 7.19880 6.71888 6.23896 5.99900 5.75904 |
Extended Price
14.88 112.78 863.86 1799.70 3359.44 6238.96 14997.50 28795.20 |
| Manufacturer Part Number | C3BBG-3436M-ND | |||
| Description | IDC CABLE - CSR34G/R006/CSR34G | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C3BBG-3436M-ND |
| Vendor | CW Industries |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 34 pos Female to Female |
| Overall Length | 36 in [Typ] |
| Cable Color | Multi-Color |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C3BBG 3436M ND C3BBG3436MND C3BBG 3436M ND C3BBG3436MND C3BBG-3436M |
IDC CABLE - CSR34G/R006/CSR34G - C3BBG-3436M-ND (C3BBG-3436M-ND)
Related parts:IDC CABLE - CSC34G/R006/X - C1AXG-3436M-ND
Order 'idc cable - csc34g/r006/x - C1AXG-3436M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1AXG-3436M-ND.
IDC CABLE - CSC34T/R006/X - C1AXT-3436M-ND
Order 'idc cable - csc34t/r006/x - C1AXT-3436M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1AXT-3436M-ND.
IDC CABLE - CSR34T/R006/X - C1BXT-3436M-ND
Order 'idc cable - csr34t/r006/x - C1BXT-3436M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1BXT-3436M-ND.
IDC CABLE - CKC34G/R006/X - C1CXG-3436M-ND
Order 'idc cable - ckc34g/r006/x - C1CXG-3436M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1CXG-3436M-ND.
IDC CABLE - CKC34T/R006/X - C1CXT-3436M-ND
Order 'idc cable - ckc34t/r006/x - C1CXT-3436M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1CXT-3436M-ND.
IDC CABLE - CKR34G/R006/X - C1DXG-3436M-ND
Order 'idc cable - ckr34g/r006/x - C1DXG-3436M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1DXG-3436M-ND.
IDC CABLE - CKR34T/R006/X - C1DXT-3436M-ND
Order 'idc cable - ckr34t/r006/x - C1DXT-3436M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1DXT-3436M-ND.
IDC CABLE - CCE34G/R006/X - C1EXG-3436M-ND
Order 'idc cable - cce34g/r006/x - C1EXG-3436M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1EXG-3436M-ND.
IDC CABLE - CCE34T/R006/X - C1EXT-3436M-ND
Order 'idc cable - cce34t/r006/x - C1EXT-3436M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1EXT-3436M-ND.
IDC CABLE - CPC34T/R006/X - C1PXT-3436M-ND
Order 'idc cable - cpc34t/r006/x - C1PXT-3436M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1PXT-3436M-ND.
IDC CABLE - CSC34G/R006/CSC34G - C3AAG-3436M-ND
Order 'idc cable - csc34g/r006/csc34g - C3AAG-3436M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AAG-3436M-ND.
IDC CABLE - CSC34T/R006/CSC34T - C3AAT-3436M-ND
Order 'idc cable - csc34t/r006/csc34t - C3AAT-3436M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AAT-3436M-ND.
IDC CABLE - CCE34G/R006/CSC34G - C3AEG-3436M-ND
Order 'idc cable - cce34g/r006/csc34g - C3AEG-3436M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AEG-3436M-ND.
IDC CABLE - CCE34T/R006/CSC34T - C3AET-3436M-ND
Order 'idc cable - cce34t/r006/csc34t - C3AET-3436M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AET-3436M-ND.
IDC CABLE - CSC34T/R006/CPC34T - C3APT-3436M-ND
Order 'idc cable - csc34t/r006/cpc34t - C3APT-3436M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3APT-3436M-ND.
Send this link via E-Mail
Help With This Screen