BATTERY PACK NIMH 7.2V 1500 MAH - HHR-150AAB01L3X2
| Digi-Key Part Number | P015-L032-ND |
1 10 50 100 |
27.38000 24.64300 21.90500 19.16680 |
Extended Price
27.38 246.43 1095.25 1916.68 |
| Manufacturer Part Number | HHR-150AAB01L3X2 | |||
| Description | BATTERY PACK NIMH 7.2V 1500 MAH | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HHR-150AAB01L3X2 |
| Vendor | Panasonic - BSG (VA) |
| Category | Battery Assemblies, Packs |
| Battery Cell Size | AA - Flat Top |
| Number of Cells | 6 |
| Voltage - Rated | 7.2V |
| Capacity | 1500mAh |
| Structure | 2 Rows x 3 Cells Side to Side |
| Rechargeability | Yes |
| Termination Style | Solder Tab |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
HHR 150AAB01L3X2 HHR150AAB01L3X2 P015 L032 ND P015L032ND P015-L032 |
BATTERY PACK NIMH 7.2V 1500 MAH - HHR-150AAB01L3X2 (P015-L032-ND)
Related parts:BATTERY PACK NIMH 7.2V 1500 MAH - HHR-150AAB01L3X2
Order 'battery pack nimh 7.2v 1500 mah - HHR-150AAB01L3X2' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P015-L032-ND.
BATTERY PACK NIMH 2.4V 1500 MAH - HHR-150AAB01F2
Order 'battery pack nimh 2.4v 1500 mah - HHR-150AAB01F2' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P015-F021-ND.
BATTERY PACK NIMH 4.8V 1500 MAH - HHR-150AAB01F2X2
Order 'battery pack nimh 4.8v 1500 mah - HHR-150AAB01F2X2' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P015-F022-ND.
BATTERY PACK NIMH 7.2V 1500 MAH - HHR-150AAB01F2X3
Order 'battery pack nimh 7.2v 1500 mah - HHR-150AAB01F2X3' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P015-F023-ND.
BATTERY PACK NIMH 9.6V 1500 MAH - HHR-150AAB01F2X4
Order 'battery pack nimh 9.6v 1500 mah - HHR-150AAB01F2X4' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P015-F024-ND.
BATTERY PACK NIMH 12V 1500 MAH - HHR-150AAB01F2X5
Order 'battery pack nimh 12v 1500 mah - HHR-150AAB01F2X5' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P015-F025-ND.
BATTERY PACK NIMH 3.6V 1500 MAH - HHR-150AAB01F3
Order 'battery pack nimh 3.6v 1500 mah - HHR-150AAB01F3' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P015-F031-ND.
BATTERY PACK NIMH 4.8V 1500 MAH - HHR-150AAB01F4
Order 'battery pack nimh 4.8v 1500 mah - HHR-150AAB01F4' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P015-F041-ND.
BATTERY PACK NIMH 6.0V 1500 MAH - HHR-150AAB01F5
Order 'battery pack nimh 6.0v 1500 mah - HHR-150AAB01F5' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P015-F051-ND.
BATTERY PACK NIMH 7.2V 1500 MAH - HHR-150AAB01F6
Order 'battery pack nimh 7.2v 1500 mah - HHR-150AAB01F6' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P015-F061-ND.
BATTERY PACK NIMH 8.4V 1500 MAH - HHR-150AAB01F7
Order 'battery pack nimh 8.4v 1500 mah - HHR-150AAB01F7' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P015-F071-ND.
BATTERY PACK NIMH 9.6V 1500 MAH - HHR-150AAB01F8
Order 'battery pack nimh 9.6v 1500 mah - HHR-150AAB01F8' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P015-F081-ND.
BATTERY PACK NIMH 10.8V 1500 MAH - HHR-150AAB01F9
Order 'battery pack nimh 10.8v 1500 mah - HHR-150AAB01F9' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P015-F091-ND.
BATTERY PACK NIMH 12V 1500 MAH - HHR-150AAB01F10
Order 'battery pack nimh 12v 1500 mah - HHR-150AAB01F10' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P015-F101-ND.
BATTERY PACK NIMH 4.8V 1500 MAH - HHR-150AAB01L2X2
Order 'battery pack nimh 4.8v 1500 mah - HHR-150AAB01L2X2' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P015-L022-ND.
Send this link via E-Mail
Help With This Screen