Socket to Socket Rectangular Cable Assembly 6.0" (152.4mm) Strain Relief CW Industries (VA) C3BBG-1606M-ND
IDC CABLE - CSR16G/AE16M/CSR16G - C3BBG-1606M-ND
| Digi-Key Part Number | C3BBG-1606M-ND |
1 10 100 250 500 1000 2500 5000 |
9.59000 7.27200 5.57040 4.64200 4.33254 4.02307 3.86834 3.71360 |
Extended Price
9.59 72.72 557.04 1160.50 2166.27 4023.07 9670.85 18568.00 |
| Manufacturer Part Number | C3BBG-1606M-ND | |||
| Description | IDC CABLE - CSR16G/AE16M/CSR16G | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C3BBG-1606M-ND |
| Vendor | CW Industries (VA) |
| Category | Cable Assemblies |
| Connector Type | Socket to Socket |
| Number of Positions | 16 |
| Contact Finish | Gold |
| Number of Rows | 2 |
| Features | Strain Relief |
| Color | Multiple, Ribbon |
| Length | 6.0" (152.4mm) |
| Usage | - |
| Shielding | Unshielded |
| Contact Finish Thickness | 10µin (0.25µm) |
| Cable Termination | IDC |
| Pitch - Cable | 0.050" (1.27mm) |
| Pitch - Connector | 0.100" (2.54mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C3BBG 1606M ND C3BBG1606MND C3BBG 1606M ND C3BBG1606MND C3BBG-1606M |
C3BBG-1606M-ND Specification Sheet
IDC CABLE - CSR16G/AE16M/CSR16G - C3BBG-1606M-ND (C3BBG-1606M-ND)
Related parts Socket to Socket Rectangular Cable Assembly 6.0" (152.4mm) Strain Relief CW Industries (VA) C3BBG-1606M-NDSocket to Socket Rectangular Cable Assembly 6.0" (152.4mm) Strain Relief CW Industries (VA) C3BBG-1606M-ND
Order 'idc cable - csr16g/ae16m/csr16g - C3BBG-1606M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3BBG-1606M-ND.
Socket to Socket Rectangular Cable Assembly 6.0" (152.4mm) - CW Industries (VA) C3AAG-1606M-ND
Order 'idc cable - csc16g/ae16m/csc16g - C3AAG-1606M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3AAG-1606M-ND.
Socket to Socket Rectangular Cable Assembly 6.0" (152.4mm) - CW Industries (VA) C3AAS-1606M-ND
Order 'idc cable - csc16s/ae16m/csc16s - C3AAS-1606M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3AAS-1606M-ND.
Socket to Socket Rectangular Cable Assembly 6.0" (152.4mm) - CW Industries (VA) C3AAT-1606M-ND
Order 'idc cable - csc16t/ae16m/csc16t - C3AAT-1606M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3AAT-1606M-ND.
Socket to Socket Rectangular Cable Assembly 6.0" (152.4mm) Strain Relief CW Industries (VA) C3BBS-1606M-ND
Order 'idc cable - csr16s/ae16m/csr16s - C3BBS-1606M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3BBS-1606M-ND.
Socket to Socket Rectangular Cable Assembly 6.0" (152.4mm) Strain Relief CW Industries (VA) C3BBT-1606M-ND
Order 'idc cable - csr16t/ae16m/csr16t - C3BBT-1606M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3BBT-1606M-ND.
Socket to Socket Rectangular Cable Assembly 6.0" (152.4mm) Polarizing Key CW Industries (VA) C3CCG-1606M-ND
Order 'idc cable - ckc16g/ae16m/ckc16g - C3CCG-1606M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3CCG-1606M-ND.
Socket to Socket Rectangular Cable Assembly 6.0" (152.4mm) Polarizing Key CW Industries (VA) C3CCS-1606M-ND
Order 'idc cable - ckc16s/ae16m/ckc16s - C3CCS-1606M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3CCS-1606M-ND.
Socket to Socket Rectangular Cable Assembly 6.0" (152.4mm) Polarizing Key CW Industries (VA) C3CCT-1606M-ND
Order 'idc cable - ckc16t/ae16m/ckc16t - C3CCT-1606M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3CCT-1606M-ND.
Socket to Socket Rectangular Cable Assembly 6.0" (152.4mm) Polarizing Key, Strain Relief CW Industries (VA) C3DDG-1606M-ND
Order 'idc cable - ckr16g/ae16m/ckr16g - C3DDG-1606M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3DDG-1606M-ND.
Socket to Socket Rectangular Cable Assembly 6.0" (152.4mm) Polarizing Key, Strain Relief CW Industries (VA) C3DDS-1606M-ND
Order 'idc cable - ckr16s/ae16m/ckr16s - C3DDS-1606M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3DDS-1606M-ND.
Socket to Socket Rectangular Cable Assembly 6.0" (152.4mm) Polarizing Key, Strain Relief CW Industries (VA) C3DDT-1606M-ND
Order 'idc cable - ckr16t/ae16m/ckr16t - C3DDT-1606M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3DDT-1606M-ND.
DIP to Cable Rectangular Cable Assembly 6.0" (152.4mm) - CW Industries (VA) C2PXG-1606M-ND
Order 'dip cable - cdp16g/ae16m/x - C2PXG-1606M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2PXG-1606M-ND.
DIP to Cable Rectangular Cable Assembly 6.0" (152.4mm) - CW Industries (VA) C2PXS-1606M-ND
Order 'dip cable - cdp16s/ae16m/x - C2PXS-1606M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2PXS-1606M-ND.
DIP to Cable Rectangular Cable Assembly 6.0" (152.4mm) - CW Industries (VA) C2PXT-1606M-ND
Order 'dip cable - cdp16t/ae16m/x - C2PXT-1606M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2PXT-1606M-ND.
Options for Socket to Socket Rectangular Cable Assembly 6.0" (152.4mm) Strain Relief CW Industries (VA) C3BBG-1606M-ND
Send this link via E-Mail
Help With This Screen
