IDC CABLE - CSC60T/R009/CPC60T - C3APT-6036M-ND
| Digi-Key Part Number | C3APT-6036M-ND |
1 10 100 250 500 1000 2500 5000 |
22.77000 17.26300 13.22240 11.01872 10.28412 9.54954 9.18225 8.81496 |
Extended Price
22.77 172.63 1322.24 2754.68 5142.06 9549.54 22955.62 44074.80 |
| Manufacturer Part Number | C3APT-6036M-ND | |||
| Description | IDC CABLE - CSC60T/R009/CPC60T | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | C3APT-6036M-ND |
| Vendor | CW Industries |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 60 pos Female to PCB |
| Overall Length | 36 in [Typ] |
| Cable Color | Multi-Color |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
C3APT 6036M ND C3APT6036MND C3APT 6036M ND C3APT6036MND C3APT-6036M |
IDC CABLE - CSC60T/R009/CPC60T - C3APT-6036M-ND (C3APT-6036M-ND)
Related parts:IDC CABLE - CSC60T/R009/CPC60T - C3APT-6036M-ND
Order 'idc cable - csc60t/r009/cpc60t - C3APT-6036M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3APT-6036M-ND.
IDC CABLE - CSC60T/R009/CPC60T - C3APT-6006M-ND
Order 'idc cable - csc60t/r009/cpc60t - C3APT-6006M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3APT-6006M-ND.
IDC CABLE - CSC60T/R009/CPC60T - C3APT-6018M-ND
Order 'idc cable - csc60t/r009/cpc60t - C3APT-6018M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3APT-6018M-ND.
IDC CABLE - CSC60T/R009/X - C1AXT-6036M-ND
Order 'idc cable - csc60t/r009/x - C1AXT-6036M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1AXT-6036M-ND.
IDC CABLE - CSC60T/R029/CPC60T - C3APT-6006G-ND
Order 'idc cable - csc60t/r029/cpc60t - C3APT-6006G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3APT-6006G-ND.
IDC CABLE - CSC60T/R029/CPC60T - C3APT-6018G-ND
Order 'idc cable - csc60t/r029/cpc60t - C3APT-6018G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3APT-6018G-ND.
IDC CABLE - CSC60T/R029/CPC60T - C3APT-6036G-ND
Order 'idc cable - csc60t/r029/cpc60t - C3APT-6036G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3APT-6036G-ND.
IDC CABLE - CSR60T/R009/CPC60T - C3BPT-6036M-ND
Order 'idc cable - csr60t/r009/cpc60t - C3BPT-6036M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BPT-6036M-ND.
IDC CABLE - CKC60T/R009/CPC60T - C3CPT-6036M-ND
Order 'idc cable - ckc60t/r009/cpc60t - C3CPT-6036M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3CPT-6036M-ND.
IDC CABLE - CKR60T/R009/CPC60T - C3DPT-6036M-ND
Order 'idc cable - ckr60t/r009/cpc60t - C3DPT-6036M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3DPT-6036M-ND.
IDC CABLE - CSC60G/R009/X - C1AXG-6036M-ND
Order 'idc cable - csc60g/r009/x - C1AXG-6036M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1AXG-6036M-ND.
IDC CABLE - CSR60G/R009/X - C1BXG-6036M-ND
Order 'idc cable - csr60g/r009/x - C1BXG-6036M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1BXG-6036M-ND.
IDC CABLE - CSR60T/R009/X - C1BXT-6036M-ND
Order 'idc cable - csr60t/r009/x - C1BXT-6036M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1BXT-6036M-ND.
IDC CABLE - CKC60G/R009/X - C1CXG-6036M-ND
Order 'idc cable - ckc60g/r009/x - C1CXG-6036M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1CXG-6036M-ND.
IDC CABLE - CKC60T/R009/X - C1CXT-6036M-ND
Order 'idc cable - ckc60t/r009/x - C1CXT-6036M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1CXT-6036M-ND.
Send this link via E-Mail
Help With This Screen