IDC CABLE - CSC50T/R028/CPC50T - C3APT-5018G-ND
| Digi-Key Part Number | C3APT-5018G-ND |
1 10 100 250 500 1000 2500 5000 |
8.72000 6.61400 5.06590 4.22160 3.94016 3.65872 3.51800 3.37728 |
Extended Price
8.72 66.14 506.59 1055.40 1970.08 3658.72 8795.00 16886.40 |
| Manufacturer Part Number | C3APT-5018G-ND | |||
| Description | IDC CABLE - CSC50T/R028/CPC50T | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | C3APT-5018G-ND |
| Vendor | CW Industries |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 50 pos Female to PCB |
| Overall Length | 18 in [Typ] |
| Cable Color | Gray |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
C3APT 5018G ND C3APT5018GND C3APT 5018G ND C3APT5018GND C3APT-5018G |
IDC CABLE - CSC50T/R028/CPC50T - C3APT-5018G-ND (C3APT-5018G-ND)
Related parts:IDC CABLE - CSC50T/R028/CPC50T - C3APT-5018G-ND
Order 'idc cable - csc50t/r028/cpc50t - C3APT-5018G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3APT-5018G-ND.
IDC CABLE - CSC50T/R028/CPC50T - C3APT-5006G-ND
Order 'idc cable - csc50t/r028/cpc50t - C3APT-5006G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3APT-5006G-ND.
IDC CABLE - CSC50T/R028/CPC50T - C3APT-5036G-ND
Order 'idc cable - csc50t/r028/cpc50t - C3APT-5036G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3APT-5036G-ND.
IDC CABLE - CSC50T/R008/CPC50T - C3APT-5006M-ND
Order 'idc cable - csc50t/r008/cpc50t - C3APT-5006M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3APT-5006M-ND.
IDC CABLE - CSC50T/R008/CPC50T - C3APT-5018M-ND
Order 'idc cable - csc50t/r008/cpc50t - C3APT-5018M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3APT-5018M-ND.
IDC CABLE - CSC50T/R008/CPC50T - C3APT-5036M-ND
Order 'idc cable - csc50t/r008/cpc50t - C3APT-5036M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3APT-5036M-ND.
IDC CABLE - CSR50T/R028/CPC50T - C3BPT-5018G-ND
Order 'idc cable - csr50t/r028/cpc50t - C3BPT-5018G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BPT-5018G-ND.
IDC CABLE - CKC50T/R028/CPC50T - C3CPT-5018G-ND
Order 'idc cable - ckc50t/r028/cpc50t - C3CPT-5018G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3CPT-5018G-ND.
IDC CABLE - CKR50T/R028/CPC50T - C3DPT-5018G-ND
Order 'idc cable - ckr50t/r028/cpc50t - C3DPT-5018G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3DPT-5018G-ND.
IDC CABLE - CSC50T/R028/X - C1AXT-5036G-ND
Order 'idc cable - csc50t/r028/x - C1AXT-5036G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1AXT-5036G-ND.
IDC CABLE - CSC50G/R028/CSC50G - C3AAG-5018G-ND
Order 'idc cable - csc50g/r028/csc50g - C3AAG-5018G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AAG-5018G-ND.
IDC CABLE - CCE50G/R028/CSC50G - C3AEG-5018G-ND
Order 'idc cable - cce50g/r028/csc50g - C3AEG-5018G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AEG-5018G-ND.
IDC CABLE - CSR50G/R028/CSR50G - C3BBG-5018G-ND
Order 'idc cable - csr50g/r028/csr50g - C3BBG-5018G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BBG-5018G-ND.
IDC CABLE - CSR50T/R028/CSR50T - C3BBT-5018G-ND
Order 'idc cable - csr50t/r028/csr50t - C3BBT-5018G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BBT-5018G-ND.
IDC CABLE - CSR50G/R028/CCE50G - C3BEG-5018G-ND
Order 'idc cable - csr50g/r028/cce50g - C3BEG-5018G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BEG-5018G-ND.
Send this link via E-Mail
Help With This Screen