IDC CABLE - CSC40T/R027/CPC40T - C3APT-4036G-ND
| Digi-Key Part Number | C3APT-4036G-ND |
1 10 100 250 500 1000 2500 5000 |
8.95000 6.78300 5.19570 4.32976 4.04110 3.75245 3.60812 3.46380 |
Extended Price
8.95 67.83 519.57 1082.44 2020.55 3752.45 9020.30 17319.00 |
| Manufacturer Part Number | C3APT-4036G-ND | |||
| Description | IDC CABLE - CSC40T/R027/CPC40T | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | C3APT-4036G-ND |
| Vendor | CW Industries |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 40 pos Female to PCB |
| Overall Length | 36 in [Typ] |
| Cable Color | Gray |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
C3APT 4036G ND C3APT4036GND C3APT 4036G ND C3APT4036GND C3APT-4036G |
IDC CABLE - CSC40T/R027/CPC40T - C3APT-4036G-ND (C3APT-4036G-ND)
Related parts:IDC CABLE - CSC40T/R027/CPC40T - C3APT-4036G-ND
Order 'idc cable - csc40t/r027/cpc40t - C3APT-4036G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3APT-4036G-ND.
IDC CABLE - CSC40T/R027/CPC40T - C3APT-4006G-ND
Order 'idc cable - csc40t/r027/cpc40t - C3APT-4006G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3APT-4006G-ND.
IDC CABLE - CSC40T/R027/CPC40T - C3APT-4018G-ND
Order 'idc cable - csc40t/r027/cpc40t - C3APT-4018G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3APT-4018G-ND.
IDC CABLE - CSC40T/R027/X - C1AXT-4036G-ND
Order 'idc cable - csc40t/r027/x - C1AXT-4036G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1AXT-4036G-ND.
IDC CABLE - CSC40T/R007/CPC40T - C3APT-4006M-ND
Order 'idc cable - csc40t/r007/cpc40t - C3APT-4006M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3APT-4006M-ND.
IDC CABLE - CSC40T/R007/CPC40T - C3APT-4018M-ND
Order 'idc cable - csc40t/r007/cpc40t - C3APT-4018M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3APT-4018M-ND.
IDC CABLE - CSC40T/R007/CPC40T - C3APT-4036M-ND
Order 'idc cable - csc40t/r007/cpc40t - C3APT-4036M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3APT-4036M-ND.
IDC CABLE - CSR40T/R027/CPC40T - C3BPT-4036G-ND
Order 'idc cable - csr40t/r027/cpc40t - C3BPT-4036G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BPT-4036G-ND.
IDC CABLE - CKC40T/R027/CPC40T - C3CPT-4036G-ND
Order 'idc cable - ckc40t/r027/cpc40t - C3CPT-4036G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3CPT-4036G-ND.
IDC CABLE - CLR40T/R027/CPC40T - C3DPT-4036G-ND
Order 'idc cable - clr40t/r027/cpc40t - C3DPT-4036G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3DPT-4036G-ND.
IDC CABLE - CSC40G/R027/X - C1AXG-4036G-ND
Order 'idc cable - csc40g/r027/x - C1AXG-4036G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1AXG-4036G-ND.
IDC CABLE - CSR40G/R027/X - C1BXG-4036G-ND
Order 'idc cable - csr40g/r027/x - C1BXG-4036G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1BXG-4036G-ND.
IDC CABLE - CSR40T/R027/X - C1BXT-4036G-ND
Order 'idc cable - csr40t/r027/x - C1BXT-4036G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1BXT-4036G-ND.
IDC CABLE - CKC40G/R027/X - C1CXG-4036G-ND
Order 'idc cable - ckc40g/r027/x - C1CXG-4036G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1CXG-4036G-ND.
IDC CABLE - CKC40T/R027/X - C1CXT-4036G-ND
Order 'idc cable - ckc40t/r027/x - C1CXT-4036G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1CXT-4036G-ND.
Send this link via E-Mail
Help With This Screen