IDC CABLE - CSC40T/R007/CPC40T - C3APT-4018M-ND
| Digi-Key Part Number | C3APT-4018M-ND |
1 10 100 250 500 1000 2500 5000 |
10.56000 8.00800 6.13340 5.11116 4.77044 4.42969 4.25931 4.08894 |
Extended Price
10.56 80.08 613.34 1277.79 2385.22 4429.69 10648.27 20444.70 |
| Manufacturer Part Number | C3APT-4018M-ND | |||
| Description | IDC CABLE - CSC40T/R007/CPC40T | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | C3APT-4018M-ND |
| Vendor | CW Industries |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 40 pos Female to PCB |
| Overall Length | 18 in [Typ] |
| Cable Color | Multi-Color |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
C3APT 4018M ND C3APT4018MND C3APT 4018M ND C3APT4018MND C3APT-4018M |
IDC CABLE - CSC40T/R007/CPC40T - C3APT-4018M-ND (C3APT-4018M-ND)
Related parts:IDC CABLE - CSC40T/R007/CPC40T - C3APT-4018M-ND
Order 'idc cable - csc40t/r007/cpc40t - C3APT-4018M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3APT-4018M-ND.
IDC CABLE - CSC40T/R007/CPC40T - C3APT-4006M-ND
Order 'idc cable - csc40t/r007/cpc40t - C3APT-4006M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3APT-4006M-ND.
IDC CABLE - CSC40T/R007/CPC40T - C3APT-4036M-ND
Order 'idc cable - csc40t/r007/cpc40t - C3APT-4036M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3APT-4036M-ND.
IDC CABLE - CSC40T/R027/CPC40T - C3APT-4006G-ND
Order 'idc cable - csc40t/r027/cpc40t - C3APT-4006G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3APT-4006G-ND.
IDC CABLE - CSC40T/R027/CPC40T - C3APT-4018G-ND
Order 'idc cable - csc40t/r027/cpc40t - C3APT-4018G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3APT-4018G-ND.
IDC CABLE - CSC40T/R027/CPC40T - C3APT-4036G-ND
Order 'idc cable - csc40t/r027/cpc40t - C3APT-4036G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3APT-4036G-ND.
IDC CABLE - CSR40T/R007/CPC40T - C3BPT-4018M-ND
Order 'idc cable - csr40t/r007/cpc40t - C3BPT-4018M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BPT-4018M-ND.
IDC CABLE - CKC40T/R007/CPC40T - C3CPT-4018M-ND
Order 'idc cable - ckc40t/r007/cpc40t - C3CPT-4018M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3CPT-4018M-ND.
IDC CABLE - CKR40T/R007/CPC40T - C3DPT-4018M-ND
Order 'idc cable - ckr40t/r007/cpc40t - C3DPT-4018M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3DPT-4018M-ND.
IDC CABLE - CSC40T/R007/X - C1AXT-4036M-ND
Order 'idc cable - csc40t/r007/x - C1AXT-4036M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1AXT-4036M-ND.
IDC CABLE - CSC40G/R007/CSC40G - C3AAG-4018M-ND
Order 'idc cable - csc40g/r007/csc40g - C3AAG-4018M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AAG-4018M-ND.
IDC CABLE - CCE40G/R007/CSC40G - C3AEG-4018M-ND
Order 'idc cable - cce40g/r007/csc40g - C3AEG-4018M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AEG-4018M-ND.
IDC CABLE - CSR40G/R007/CSR40G - C3BBG-4018M-ND
Order 'idc cable - csr40g/r007/csr40g - C3BBG-4018M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BBG-4018M-ND.
IDC CABLE - CSR40T/R007/CSR40T - C3BBT-4018M-ND
Order 'idc cable - csr40t/r007/csr40t - C3BBT-4018M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BBT-4018M-ND.
IDC CABLE - CSR40G/R007/CCE40G - C3BEG-4018M-ND
Order 'idc cable - csr40g/r007/cce40g - C3BEG-4018M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BEG-4018M-ND.
Send this link via E-Mail
Help With This Screen