CONN EDGECARD 36POS DIP .100 SLD - GMC18DRSN-S273 - Connectors
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - GMC18DRSN-S273
| Digi-Key Part Number | GMC18DRSN-S273-ND |
10 |
12.16500 |
Extended Price
121.65 |
| Manufacturer Part Number | GMC18DRSN-S273 | |||
| Description | CONN EDGECARD 36POS DIP .100 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GMC18DRSN-S273 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.093" (2.36mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | - |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tray |
| Color | Black |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GMC18DRSN S273 GMC18DRSNS273 |
GMC18DRSN-S273 Specification Sheet
CONN EDGECARD 36POS DIP .100 SLD - GMC18DRSN-S273 (GMC18DRSN-S273-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - GMC18DRSN-S273CONN EDGECARD 36POS DIP .100 SLD - GMC18DRSN-S273
Order 'conn edgecard 36pos dip .100 sld - GMC18DRSN-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GMC18DRSN-S273-ND.
CONN EDGECARD 36POS DIP .100 SLD - ACC18DRSD-S273
Order 'conn edgecard 36pos dip .100 sld - ACC18DRSD-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC18DRSD-S273-ND.
CONN EDGECARD 36POS DIP .100 SLD - ACC18DRSN-S273
Order 'conn edgecard 36pos dip .100 sld - ACC18DRSN-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC18DRSN-S273-ND.
CONN EDGECARD 36POS DIP .100 SLD - ACC18DRST-S273
Order 'conn edgecard 36pos dip .100 sld - ACC18DRST-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC18DRST-S273-ND.
CONN EDGECARD 36POS DIP .100 SLD - EBC18DRSD-S273
Order 'conn edgecard 36pos dip .100 sld - EBC18DRSD-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC18DRSD-S273-ND.
CONN EDGECARD 36POS DIP .100 SLD - EBC18DRSN-S273
Order 'conn edgecard 36pos dip .100 sld - EBC18DRSN-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC18DRSN-S273-ND.
CONN EDGECARD 36POS DIP .100 SLD - EBC18DRST-S273
Order 'conn edgecard 36pos dip .100 sld - EBC18DRST-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC18DRST-S273-ND.
CONN EDGECARD 36POS DIP .100 SLD - ECC18DRSD-S273
Order 'conn edgecard 36pos dip .100 sld - ECC18DRSD-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECC18DRSD-S273-ND.
CONN EDGECARD 36POS DIP .100 SLD - ECC18DRSN-S273
Order 'conn edgecard 36pos dip .100 sld - ECC18DRSN-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECC18DRSN-S273-ND.
CONN EDGECARD 36POS DIP .100 SLD - ECC18DRST-S273
Order 'conn edgecard 36pos dip .100 sld - ECC18DRST-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECC18DRST-S273-ND.
CONN EDGECARD 36POS DIP .100 SLD - EMC18DRSD-S273
Order 'conn edgecard 36pos dip .100 sld - EMC18DRSD-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EMC18DRSD-S273-ND.
CONN EDGECARD 36POS DIP .100 SLD - EMC18DRSN-S273
Order 'conn edgecard 36pos dip .100 sld - EMC18DRSN-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EMC18DRSN-S273-ND.
CONN EDGECARD 36POS DIP .100 SLD - EMC18DRST-S273
Order 'conn edgecard 36pos dip .100 sld - EMC18DRST-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EMC18DRST-S273-ND.
CONN EDGECARD 36POS DIP .100 SLD - ESC18DRSD-S273
Order 'conn edgecard 36pos dip .100 sld - ESC18DRSD-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ESC18DRSD-S273-ND.
CONN EDGECARD 36POS DIP .100 SLD - ESC18DRSN-S273
Order 'conn edgecard 36pos dip .100 sld - ESC18DRSN-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ESC18DRSN-S273-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - GMC18DRSN-S273
Send this link via E-Mail
Help With This Screen
