IDC CABLE - CSC40T/R027/CPC40T - C3APT-4006G-ND
| Digi-Key Part Number | C3APT-4006G-ND |
1 10 100 250 500 1000 2500 5000 |
6.28000 4.76300 3.64850 3.04040 2.83768 2.63500 2.53365 2.43230 |
Extended Price
6.28 47.63 364.85 760.10 1418.84 2635.00 6334.12 12161.50 |
| Manufacturer Part Number | C3APT-4006G-ND | |||
| Description | IDC CABLE - CSC40T/R027/CPC40T | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | C3APT-4006G-ND |
| Vendor | CW Industries |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 40 pos Female to PCB |
| Overall Length | 6 in [Typ] |
| Cable Color | Gray |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
C3APT 4006G ND C3APT4006GND C3APT 4006G ND C3APT4006GND C3APT-4006G |
IDC CABLE - CSC40T/R027/CPC40T - C3APT-4006G-ND (C3APT-4006G-ND)
Related parts:IDC CABLE - CSC40T/R027/CPC40T - C3APT-4006G-ND
Order 'idc cable - csc40t/r027/cpc40t - C3APT-4006G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3APT-4006G-ND.
IDC CABLE - CSC40T/R027/CPC40T - C3APT-4018G-ND
Order 'idc cable - csc40t/r027/cpc40t - C3APT-4018G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3APT-4018G-ND.
IDC CABLE - CSC40T/R027/CPC40T - C3APT-4036G-ND
Order 'idc cable - csc40t/r027/cpc40t - C3APT-4036G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3APT-4036G-ND.
IDC CABLE - CSC40T/R007/CPC40T - C3APT-4006M-ND
Order 'idc cable - csc40t/r007/cpc40t - C3APT-4006M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3APT-4006M-ND.
IDC CABLE - CSC40T/R007/CPC40T - C3APT-4018M-ND
Order 'idc cable - csc40t/r007/cpc40t - C3APT-4018M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3APT-4018M-ND.
IDC CABLE - CSC40T/R007/CPC40T - C3APT-4036M-ND
Order 'idc cable - csc40t/r007/cpc40t - C3APT-4036M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3APT-4036M-ND.
IDC CABLE - CSR40T/R027/CPC40T - C3BPT-4006G-ND
Order 'idc cable - csr40t/r027/cpc40t - C3BPT-4006G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BPT-4006G-ND.
IDC CABLE - CKC40T/R027/CPC40T - C3CPT-4006G-ND
Order 'idc cable - ckc40t/r027/cpc40t - C3CPT-4006G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3CPT-4006G-ND.
IDC CABLE - CKR40T/R027/CPC40T - C3DPT-4006G-ND
Order 'idc cable - ckr40t/r027/cpc40t - C3DPT-4006G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3DPT-4006G-ND.
IDC CABLE - CSC40T/R027/X - C1AXT-4036G-ND
Order 'idc cable - csc40t/r027/x - C1AXT-4036G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1AXT-4036G-ND.
IDC CABLE - CSC40G/R027/CSC40G - C3AAG-4006G-ND
Order 'idc cable - csc40g/r027/csc40g - C3AAG-4006G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AAG-4006G-ND.
IDC CABLE - CCE40G/R027/CSC40G - C3AEG-4006G-ND
Order 'idc cable - cce40g/r027/csc40g - C3AEG-4006G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AEG-4006G-ND.
IDC CABLE - CSR40G/R027/CSR40G - C3BBG-4006G-ND
Order 'idc cable - csr40g/r027/csr40g - C3BBG-4006G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BBG-4006G-ND.
IDC CABLE - CSR40T/R027/CSR40T - C3BBT-4006G-ND
Order 'idc cable - csr40t/r027/csr40t - C3BBT-4006G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BBT-4006G-ND.
IDC CABLE - CSR40G/R027/CCE40G - C3BEG-4006G-ND
Order 'idc cable - csr40g/r027/cce40g - C3BEG-4006G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BEG-4006G-ND.
Send this link via E-Mail
Help With This Screen