IDC CABLE - CSC34T/R026/CPC34T - C3APT-3436G-ND
| Digi-Key Part Number | C3APT-3436G-ND |
1 10 100 250 500 1000 2500 5000 |
7.43000 5.63400 4.31570 3.59640 3.35664 3.11688 2.99700 2.87712 |
Extended Price
7.43 56.34 431.57 899.10 1678.32 3116.88 7492.50 14385.60 |
| Manufacturer Part Number | C3APT-3436G-ND | |||
| Description | IDC CABLE - CSC34T/R026/CPC34T | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | C3APT-3436G-ND |
| Vendor | CW Industries |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 34 pos Female to PCB |
| Overall Length | 36 in [Typ] |
| Cable Color | Gray |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
C3APT 3436G ND C3APT3436GND C3APT 3436G ND C3APT3436GND C3APT-3436G |
IDC CABLE - CSC34T/R026/CPC34T - C3APT-3436G-ND (C3APT-3436G-ND)
Related parts:IDC CABLE - CSC34T/R026/CPC34T - C3APT-3436G-ND
Order 'idc cable - csc34t/r026/cpc34t - C3APT-3436G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3APT-3436G-ND.
IDC CABLE - CSC34T/R026/CPC34T - C3APT-3406G-ND
Order 'idc cable - csc34t/r026/cpc34t - C3APT-3406G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3APT-3406G-ND.
IDC CABLE - CSC34T/R026/CPC34T - C3APT-3418G-ND
Order 'idc cable - csc34t/r026/cpc34t - C3APT-3418G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3APT-3418G-ND.
IDC CABLE - CSC34T/R026/X - C1AXT-3436G-ND
Order 'idc cable - csc34t/r026/x - C1AXT-3436G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1AXT-3436G-ND.
IDC CABLE - CSC34T/R006/CPC34T - C3APT-3406M-ND
Order 'idc cable - csc34t/r006/cpc34t - C3APT-3406M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3APT-3406M-ND.
IDC CABLE - CSC34T/R006/CPC34T - C3APT-3418M-ND
Order 'idc cable - csc34t/r006/cpc34t - C3APT-3418M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3APT-3418M-ND.
IDC CABLE - CSC34T/R006/CPC34T - C3APT-3436M-ND
Order 'idc cable - csc34t/r006/cpc34t - C3APT-3436M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3APT-3436M-ND.
IDC CABLE - CSR34T/R026/CPC34T - C3BPT-3436G-ND
Order 'idc cable - csr34t/r026/cpc34t - C3BPT-3436G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BPT-3436G-ND.
IDC CABLE - CKC34T/R026/CPC34T - C3CPT-3436G-ND
Order 'idc cable - ckc34t/r026/cpc34t - C3CPT-3436G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3CPT-3436G-ND.
IDC CABLE - CKR34T/R026/CPC34T - C3DPT-3436G-ND
Order 'idc cable - ckr34t/r026/cpc34t - C3DPT-3436G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3DPT-3436G-ND.
IDC CABLE - CSC34G/R026/X - C1AXG-3436G-ND
Order 'idc cable - csc34g/r026/x - C1AXG-3436G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1AXG-3436G-ND.
IDC CABLE - CSR34G/R026/X - C1BXG-3436G-ND
Order 'idc cable - csr34g/r026/x - C1BXG-3436G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1BXG-3436G-ND.
IDC CABLE - CSR34T/R026/X - C1BXT-3436G-ND
Order 'idc cable - csr34t/r026/x - C1BXT-3436G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1BXT-3436G-ND.
IDC CABLE - CKC34G/R026/X - C1CXG-3436G-ND
Order 'idc cable - ckc34g/r026/x - C1CXG-3436G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1CXG-3436G-ND.
IDC CABLE - CKC34T/R026/X - C1CXT-3436G-ND
Order 'idc cable - ckc34t/r026/x - C1CXT-3436G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1CXT-3436G-ND.
Send this link via E-Mail
Help With This Screen