IDC CABLE - CSC34T/R006/CPC34T - C3APT-3418M-ND
| Digi-Key Part Number | C3APT-3418M-ND |
1 10 100 250 500 1000 2500 5000 |
9.24000 7.00200 5.36330 4.46940 4.17144 3.87348 3.72450 3.57552 |
Extended Price
9.24 70.02 536.33 1117.35 2085.72 3873.48 9311.25 17877.60 |
| Manufacturer Part Number | C3APT-3418M-ND | |||
| Description | IDC CABLE - CSC34T/R006/CPC34T | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | C3APT-3418M-ND |
| Vendor | CW Industries |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 34 pos Female to PCB |
| Overall Length | 18 in [Typ] |
| Cable Color | Multi-Color |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
C3APT 3418M ND C3APT3418MND C3APT 3418M ND C3APT3418MND C3APT-3418M |
IDC CABLE - CSC34T/R006/CPC34T - C3APT-3418M-ND (C3APT-3418M-ND)
Related parts:IDC CABLE - CSC34T/R006/CPC34T - C3APT-3418M-ND
Order 'idc cable - csc34t/r006/cpc34t - C3APT-3418M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3APT-3418M-ND.
IDC CABLE - CSC34T/R006/CPC34T - C3APT-3406M-ND
Order 'idc cable - csc34t/r006/cpc34t - C3APT-3406M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3APT-3406M-ND.
IDC CABLE - CSC34T/R006/CPC34T - C3APT-3436M-ND
Order 'idc cable - csc34t/r006/cpc34t - C3APT-3436M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3APT-3436M-ND.
IDC CABLE - CSC34T/R026/CPC34T - C3APT-3406G-ND
Order 'idc cable - csc34t/r026/cpc34t - C3APT-3406G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3APT-3406G-ND.
IDC CABLE - CSC34T/R026/CPC34T - C3APT-3418G-ND
Order 'idc cable - csc34t/r026/cpc34t - C3APT-3418G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3APT-3418G-ND.
IDC CABLE - CSC34T/R026/CPC34T - C3APT-3436G-ND
Order 'idc cable - csc34t/r026/cpc34t - C3APT-3436G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3APT-3436G-ND.
IDC CABLE - CSR34T/R006/CPC34T - C3BPT-3418M-ND
Order 'idc cable - csr34t/r006/cpc34t - C3BPT-3418M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BPT-3418M-ND.
IDC CABLE - CKC34T/R006/CPC34T - C3CPT-3418M-ND
Order 'idc cable - ckc34t/r006/cpc34t - C3CPT-3418M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3CPT-3418M-ND.
IDC CABLE - CKR34T/R006/CPC34T - C3DPT-3418M-ND
Order 'idc cable - ckr34t/r006/cpc34t - C3DPT-3418M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3DPT-3418M-ND.
IDC CABLE - CSC34T/R006/X - C1AXT-3436M-ND
Order 'idc cable - csc34t/r006/x - C1AXT-3436M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1AXT-3436M-ND.
IDC CABLE - CSC34G/R006/CSC34G - C3AAG-3418M-ND
Order 'idc cable - csc34g/r006/csc34g - C3AAG-3418M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AAG-3418M-ND.
IDC CABLE - CCE34G/R006/CSC34G - C3AEG-3418M-ND
Order 'idc cable - cce34g/r006/csc34g - C3AEG-3418M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AEG-3418M-ND.
IDC CABLE - CSR34G/R006/CSR34G - C3BBG-3418M-ND
Order 'idc cable - csr34g/r006/csr34g - C3BBG-3418M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BBG-3418M-ND.
IDC CABLE - CSR34T/R006/CSR34T - C3BBT-3418M-ND
Order 'idc cable - csr34t/r006/csr34t - C3BBT-3418M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BBT-3418M-ND.
IDC CABLE - CSR34G/R006/CCE34G - C3BEG-3418M-ND
Order 'idc cable - csr34g/r006/cce34g - C3BEG-3418M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BEG-3418M-ND.
Send this link via E-Mail
Help With This Screen