IDC CABLE - CSC26T/AE26G/CPC26T - C3APT-2636G-ND - Cable Assemblies
| Digi-Key Part Number | C3APT-2636G-ND |
1 10 100 250 500 1000 2500 5000 |
6.30000 4.77400 3.65650 3.04712 2.84396 2.64082 2.53925 2.43768 |
Extended Price
6.30 47.74 365.65 761.78 1421.98 2640.82 6348.12 12188.40 |
| Manufacturer Part Number | C3APT-2636G-ND | |||
| Description | IDC CABLE - CSC26T/AE26G/CPC26T | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | C3APT-2636G-ND |
| Vendor | CW Industries (VA) |
| Category | Cable Assemblies |
| Connector Type | Socket to PCB |
| Number of Positions | 26 |
| Contact Finish | Tin, Undefined |
| Number of Rows | 2, 4 |
| Features | - |
| Color | Gray, Ribbon |
| Length | 36.0" (914.4mm) |
| Series | - |
| Usage | Board In |
| Shielding | Unshielded |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
C3APT 2636G ND C3APT2636GND C3APT 2636G ND C3APT2636GND C3APT-2636G |
IDC CABLE - CSC26T/AE26G/CPC26T - C3APT-2636G-ND (C3APT-2636G-ND) - Cable Assemblies
Related parts Cable Assemblies :IDC CABLE - CSC26T/AE26G/CPC26T - C3APT-2636G-ND
Order 'idc cable - csc26t/ae26g/cpc26t - C3APT-2636G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3APT-2636G-ND.
IDC CABLE - CSC26T/AE26G/CPC26T - C3APT-2606G-ND
Order 'idc cable - csc26t/ae26g/cpc26t - C3APT-2606G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3APT-2606G-ND.
IDC CABLE - CSC26T/AE26G/CPC26T - C3APT-2618G-ND
Order 'idc cable - csc26t/ae26g/cpc26t - C3APT-2618G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3APT-2618G-ND.
IDC CABLE - CSC26T/AE26G/X - C1AXT-2636G-ND
Order 'idc cable - csc26t/ae26g/x - C1AXT-2636G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1AXT-2636G-ND.
IDC CABLE - CSC26T/AE26G/CCE26T - C3AET-2636G-ND
Order 'idc cable - csc26t/ae26g/cce26t - C3AET-2636G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3AET-2636G-ND.
IDC CABLE - CSC26T/AE26M/CPC26T - C3APT-2606M-ND
Order 'idc cable - csc26t/ae26m/cpc26t - C3APT-2606M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3APT-2606M-ND.
IDC CABLE - CSC26T/AE26M/CPC26T - C3APT-2618M-ND
Order 'idc cable - csc26t/ae26m/cpc26t - C3APT-2618M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3APT-2618M-ND.
IDC CABLE - CSC26T/AE26M/CPC26T - C3APT-2636M-ND
Order 'idc cable - csc26t/ae26m/cpc26t - C3APT-2636M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3APT-2636M-ND.
IDC CABLE - CSR26T/AE26G/CPC26T - C3BPT-2636G-ND
Order 'idc cable - csr26t/ae26g/cpc26t - C3BPT-2636G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3BPT-2636G-ND.
IDC CABLE - CKR26T/AE26G/CPC26T - C3DPT-2636G-ND
Order 'idc cable - ckr26t/ae26g/cpc26t - C3DPT-2636G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3DPT-2636G-ND.
IDC CABLE - CSC26G/AE26G/X - C1AXG-2636G-ND
Order 'idc cable - csc26g/ae26g/x - C1AXG-2636G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1AXG-2636G-ND.
IDC CABLE - CSC26S/AE26G/X - C1AXS-2636G-ND
Order 'idc cable - csc26s/ae26g/x - C1AXS-2636G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1AXS-2636G-ND.
IDC CABLE - CSR26G/AE26G/X - C1BXG-2636G-ND
Order 'idc cable - csr26g/ae26g/x - C1BXG-2636G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1BXG-2636G-ND.
IDC CABLE - CSR26S/AE26G/X - C1BXS-2636G-ND
Order 'idc cable - csr26s/ae26g/x - C1BXS-2636G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1BXS-2636G-ND.
IDC CABLE - CSR26T/AE26G/X - C1BXT-2636G-ND
Order 'idc cable - csr26t/ae26g/x - C1BXT-2636G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1BXT-2636G-ND.
Send this link via E-Mail
Help With This Screen